1 - 10 of 544,423 results
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Output Current-Max
|
Forward Voltage-Max (VF)
|
Reverse Recovery Time-Max
|
Reverse Current-Max
|
Power Dissipation-Max
|
Diode Element Material
|
Breakdown Voltage-Min
|
Diode Type | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements |
Additional Feature
|
Application
|
Non-rep Pk Forward Current-Max
|
Number of Phases |
Reverse Test Voltage
|
Qualification Status
|
JESD-30 Code
|
JESD-609 Code
|
JEDEC-95 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Source Content uid
|
Manufacturer Package Code
|
![]() |
BAV99
Diotec Semiconductor AG
|
$0.0178 | Yes | Active | 215 mA | 1.25 V | 4 ns | 1 µA | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | GENERAL PURPOSE | 2 A | 1 | 75 V | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23 | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.70 | ||||||||
![]() |
BAV99
Fairchild Semiconductor Corporation
|
$0.0352 | Yes | Yes | Transferred | 200 mA | 715 mV | 6 ns | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | ULTRA FAST | 1 A | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.70 | BAV99 | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |||||||||
![]() |
BAV99
KEC
|
Check for Price | Yes | Active | 250 mA | 4 ns | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | Not Qualified | R-PDSO-G3 | e3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | KEC CORP | SOT-23 | R-PDSO-G3 | 3 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||
|
BAV99
Surge Components Inc
|
Check for Price | Yes | Active | 125 mA | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | R-PDSO-G3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||||||
|
BAV99
PanJit Semiconductor
|
Check for Price | Yes | Active | 150 mA | 1.25 V | 4 ns | 2.5 µA | 250 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | 2 A | 1 | 75 V | R-PDSO-G3 | TO-236AB | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | SOT-23, 3 PIN | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||
![]() |
BAV99
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 215 mA | 1.25 V | 4 ns | 500 nA | 225 mW | SILICON | 100 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | FAST RECOVERY | 2 A | 1 | 70 V | Not Qualified | R-PDSO-G3 | e3 | 150 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | RECTRON LTD | SOT-23 | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | |||||||
|
BAV99
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 200 mA | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | R-PDSO-G3 | e3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||||||
|
BAV99
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 200 mA | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | R-PDSO-G3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||||||
|
BAV99
Taitron Components Inc
|
Check for Price | Yes | Active | 215 mA | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TAITRON COMPONENTS INC | compliant | EAR99 | ||||||||||||||||||||||
|
BAV99
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 125 mA | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | R-PDSO-G3 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FORMOSA MICROSEMI CO LTD | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 |