Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Output Current-Max
|
Forward Voltage-Max (VF)
|
Reverse Recovery Time-Max
|
Reverse Current-Max
|
Power Dissipation-Max
|
Diode Element Material
|
Diode Type | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements |
Additional Feature
|
Reverse Test Voltage
|
Qualification Status
|
JESD-30 Code
|
JESD-609 Code
|
Reference Standard
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Pin Count
|
|
MMBD4448HADW
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Active | 250 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 80 V | 4 | R-PDSO-F6 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | GALAXY SEMI-CONDUCTOR CO LTD | R-PDSO-F6 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||
|
MMBD4448HADW
Formosa Microsemi Co Ltd
|
Check for Price | Active | 250 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 80 V | 4 | R-PDSO-G6 | 150 °C | -55 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FORMOSA MICROSEMI CO LTD | R-PDSO-G6 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
MMBD4448HADW
Micro Commercial Components
|
Check for Price | No | Active | 250 mA | 1 V | 4 ns | 100 nA | 200 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 80 V | 4 | Not Qualified | R-PDSO-G6 | e0 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | ULTRA SMALL, PLASTIC PACKAGE-6 | compliant | EAR99 | 8541.10.00.70 | 6 | |||||||||||
|
MMBD4448HADW
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 250 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 80 V | 4 | Not Qualified | R-PDSO-G6 | 1 | 150 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LITE-ON SEMICONDUCTOR CORP | GREEN, PLASTIC PACKAGE-6 | compliant | EAR99 | 8541.10.00.70 | 6 | ||||||||||||
|
MMBD4448HADW
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | Contact Manufacturer | 250 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 80 V | 4 | R-PDSO-G6 | 150 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | WEITRON TECHNOLOGY CO LTD | R-PDSO-G6 | unknown | EAR99 | 8541.10.00.70 | 6 | ||||||||||||||||
|
MMBD4448HADW-7-F
Diodes Incorporated
|
$0.2460 | Yes | Yes | Active | 250 mA | 720 mV | 4 ns | 50 µA | 200 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 80 V | 4 | HIGH RELIABILITY | 75 V | Not Qualified | R-PDSO-G6 | e3 | 1 | -65 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | compliant | EAR99 | 8541.10.00.70 | 6 | ||||
|
MMBD4448HADWQ-7-F
Diodes Incorporated
|
Check for Price | Yes | Yes | Active | 500 mA | 720 mV | 4 ns | 50 µA | 200 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 80 V | 2 | HIGH RELIABILITY | 75 V | R-PDSO-G6 | e3 | AEC-Q101 | 1 | -65 °C | 260 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | GREEN, PLASTIC PACKAGE-6 | compliant | EAR99 | 8541.10.00.70 | 6 | |||||
|
MMBD4448HADW-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 250 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 80 V | 4 | Not Qualified | R-PDSO-G6 | e3 | 1 | 150 °C | 260 | 10 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 | compliant | EAR99 | 8541.10.00.70 | 6 | ||||||||
|
MMBD4448HADW-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 250 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 80 V | 4 | R-PDSO-G6 | 1 | 150 °C | 260 | 10 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||
|
MMBD4448HADW-T1-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 250 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 80 V | 4 | R-PDSO-G6 | 150 °C | -55 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | WON-TOP ELECTRONICS CO LTD | R-PDSO-G6 | compliant | EAR99 | 8541.10.00.70 |