Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Output Current-Max
|
Forward Voltage-Max (VF)
|
Reverse Recovery Time-Max
|
Reverse Current-Max
|
Power Dissipation-Max
|
Diode Element Material
|
Diode Type | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements |
Reverse Test Voltage
|
Qualification Status
|
JESD-30 Code
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Package Description
|
Pin Count
|
|
MMBD4448HCDW-T1
Won-Top Electronics Co Ltd
|
Check for Price | Active | 250 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 4 | R-PDSO-G6 | 150 °C | -55 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
MMBD4448HCDW-T1-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 250 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 4 | R-PDSO-G6 | 150 °C | -55 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
MMBD4448HCDW-7
Diodes Incorporated
|
Check for Price | No | Obsolete | 250 mA | 720 mV | 4 ns | 100 nA | 200 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 4 | 70 V | Not Qualified | R-PDSO-G5 | e0 | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | DIODES INC | not_compliant | EAR99 | 8541.10.00.70 | R-PDSO-G6 | 6 | ||||
|
MMBD4448HCDW-H
Formosa Microsemi Co Ltd
|
Check for Price | Contact Manufacturer | 250 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 4 | R-PDSO-G6 | 150 °C | -55 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.70 | R-PDSO-G6 | |||||||||||
|
MMBD4448HCDW-13
Diodes Incorporated
|
Check for Price | No | No | Obsolete | 250 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 4 | Not Qualified | R-PDSO-G5 | e0 | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | DIODES INC | not_compliant | EAR99 | 8541.10.00.70 | ULTRA SMALL, PLASTIC PACKAGE-6 | 6 |