Filter Your Search
11 - 20 of 528,761 results
|
S1WBA80-7102
Shindengen Electronic Manufacturing Co Ltd
|
Check for Price | Active | 1 A | 1 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | HIGH RELIABILITY | 30 A | 1 | 800 V | R-PDIP-T4 | 150 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | unknown | EAR99 | |||||||||||||||
|
LB6S-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 500 mA | 1.1 V | 5 µA | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | HIGH RELIABILITY | 35 A | 1 | 600 V | R-PDSO-G4 | e3 | MIL-STD-202 | 1 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||
|
B8SGS
Comchip Technology Corporation Ltd
|
Check for Price | No | Obsolete | 500 mA | 1 V | 5 µA | SILICON | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 800 V | 4 | 30 A | 1 | 800 V | R-PDSO-G4 | TO-269AA | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.70 | |||||||||||
|
NTE5334SM
NTE Electronics Inc
|
Check for Price | Active | 1 A | 1.1 V | 5 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 50 A | 1 | 1 kV | R-PDSO-G4 | 150 °C | -65 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NTE ELECTRONICS INC | unknown | EAR99 | NTE ELECTRONICS | |||||||||||||
|
KBPC25-04
PanJit Semiconductor
|
Check for Price | Active | 25 A | 1 V | 10 µA | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 300 A | 1 | 400 V | S-PUFM-D4 | 125 °C | -65 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
W08G
Secos Corporation
|
Check for Price | Contact Manufacturer | 1.5 A | 1.1 V | 10 µA | SILICON | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 50 A | 1 | 800 V | O-PBCY-W4 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | SECOS CORP | compliant | EAR99 | ||||||||||||||
|
GBJ1504
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 3.2 A | 1.05 V | 10 µA | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 240 A | 1 | 400 V | R-PSFM-T4 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 | ||||||||||||||
|
SBU10K
PanJit Semiconductor
|
Check for Price | Yes | Active | 8 A | 980 mV | 3 µA | SILICON | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 300 A | 1 | 800 V | R-PSFM-W4 | 150 °C | -55 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | WIRE | SINGLE | PAN JIT INTERNATIONAL INC | compliant | EAR99 | |||||||||||
|
SBU10J
PanJit Semiconductor
|
Check for Price | Yes | Active | 8 A | 980 mV | 3 µA | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 300 A | 1 | 600 V | R-PSFM-W4 | 150 °C | -55 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | WIRE | SINGLE | PAN JIT INTERNATIONAL INC | compliant | EAR99 | |||||||||||
|
MB207
Secos Corporation
|
Check for Price | Active | BRIDGE RECTIFIER DIODE | SECOS CORP | compliant | EAR99 |