Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Part Life Cycle Code
|
Output Current-Max
|
Forward Voltage-Max (VF)
|
Reverse Recovery Time-Max
|
Reverse Current-Max
|
Power Dissipation-Max
|
Diode Element Material
|
Diode Type | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements |
Additional Feature
|
Application
|
Non-rep Pk Forward Current-Max
|
Number of Phases |
Reverse Test Voltage
|
JESD-30 Code
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Date Of Intro
|
|
MMBD4448SDW-Q
Diotec Semiconductor AG
|
Check for Price | Active | 150 mA | 1.25 V | 4 ns | 100 nA | 200 mW | SILICON | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 75 V | 4 | LOW LEAKAGE CURRENT | FAST RECOVERY | 2 A | 1 | 80 V | R-PDSO-G6 | AEC-Q101 | 150 °C | -55 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.70 | 2019-11-22 |