Parametric results for: MMBD4448_R2 under Rectifier Diodes

Filter Your Search

31 - 40 of 528,761 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
1N4007
Taitron Components Inc
Check for Price Yes Active 1 A SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 1 O-PALF-W2 DO-204AL 150 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL TAITRON COMPONENTS INC ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN unknown EAR99 8541.10.00.80
1N4007
Formosa Microsemi Co Ltd
Check for Price Yes Active 1 A 1 V SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 30 A 1 O-PALF-W2 DO-41 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL FORMOSA MICROSEMI CO LTD PLASTIC PACKAGE-2 unknown EAR99 8541.10.00.80
1N4007
Central Semiconductor Corp
Check for Price No Yes Active 1 A 1.1 V SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 HIGH RELIABILITY 30 A 1 Not Qualified O-XALF-W2 e3 DO-41 175 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM MATTE TIN WIRE AXIAL CENTRAL SEMICONDUCTOR CORP unknown EAR99 8541.10.00.80 DO-41 2
1N4007
Secos Corporation
Check for Price Yes Active 1 A SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 HIGH RELIABILITY 1 O-PALF-W2 DO-41 NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SECOS CORP ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant EAR99 8541.10.00.80 DO-41 2
1N4148
DC Components Co Ltd
$0.0184 Contact Manufacturer 150 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 HIGH RELIABILITY, LOW POWER LOSS 1 O-LALF-W2 DO-35 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL DC COMPONENTS CO LTD unknown EAR99 8541.10.00.70
BAT54S
Diotec Semiconductor AG
$0.0194 Yes Active 200 mA 1 V 5 ns 2 µA 290 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 30 V 2 SCHOTTKY LOW LEAKAGE CURRENT GENERAL PURPOSE 600 mA 1 25 V Not Qualified R-PDSO-G3 e3 TO-236 1 150 °C -55 °C 260 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.70 SOT-23 3 Diotec
1N4148
Silicon Standard Corp
Check for Price Yes Contact Manufacturer 150 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 75 V 1 1 O-XALF-W2 DO-35 3 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL SILICON STANDARD CORP unknown EAR99 8541.10.00.70
1N4148
KEC
Check for Price Yes Obsolete 150 mA 1 V 4 ns RECTIFIER DIODE SINGLE NO 100 V 1 2 A 1 200 °C KEC CORP compliant EAR99
1N4148
Yangzhou Yangjie Electronics Co Ltd
Check for Price Yes Contact Manufacturer 150 mA 1 V 8 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 500 mA 1 O-XALF-W2 DO-35 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 8541.10.00.70
1N4148
Surge Components Inc
Check for Price Active 200 mA 1 V 4 ns 5 µA 500 mW SILICON 75 V RECTIFIER DIODE SINGLE NO 100 V 1 GENERAL PURPOSE 1 A 1 75 V Not Qualified O-LALF-W2 DO-34 200 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL SURGE COMPONENTS INC DO-35, 2 PIN compliant EAR99 8541.10.00.70