Filter Your Search
41 - 50 of 3,980 results
|
NRVBSS36FA
onsemi
|
$0.2715 | Yes | Active | 3 A | 750 mV | 11 ns | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 80 A | 1 | 60 V | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | 425AB | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||||||
|
SBAT54ALT1G
onsemi
|
$0.0983 | Yes | Active | 100 mA | 240 mV | 5 ns | 225 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | 600 mA | 1 | R-PDSO-G3 | e3 | AEC-Q101 | TO-236AA | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN | 3 | |||||||||
|
RGP10G
onsemi
|
$0.1455 | Yes | Active | 1 A | 1.3 V | 150 ns | 3 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | METALLURGICALLY BONDED | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | ONSEMI | 017AH | not_compliant | EAR99 | 8541.10.00.80 | onsemi | D4, 2 PIN | |||||||||||
|
MBRF30L60CTG
onsemi
|
$0.9761 | Yes | Active | 15 A | 810 mV | 350 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 240 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | 221D-03 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | TO-220 3 LEAD FULLPAK | TO-220, 3 PIN | 3 | ||||||||
|
NRVB2045MFST1G
onsemi
|
$0.7830 | Yes | Active | 20 A | 610 mV | 600 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 400 A | 1 | R-PDSO-F5 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ON SEMICONDUCTOR | 488AA | not_compliant | EAR99 | 8541.10.00.80 | onsemi | DFN5 5X6, 1.27P (SO 8FL) | SO-8FL, DFN5, 6 PIN | |||||||||
|
1SS400T1G
onsemi
|
$0.0241 | Yes | Active | 200 mA | 1.2 V | 4 ns | 100 nA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH SPEED SWITCH | GENERAL PURPOSE | 500 mA | 1 | 80 V | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | 502-01 | compliant | EAR99 | 8541.10.00.70 | onsemi | SOD-523 2 LEAD | 2 PIN | 2 | |||||||
|
MBR350RL
onsemi
|
$0.1822 | Yes | Obsolete | 3 A | 1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 80 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 150 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | ONSEMI | 267-05 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia | CASE 267-05, 2 PIN | 2 | |||||||||||
|
BAT54ALT1G
onsemi
|
$0.0280 | Yes | Active | 100 mA | 1 V | 5 ns | 225 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | 600 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236AA | 1 | 150 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN | 3 | |||||||||
|
MBRP400100CTLG
onsemi
|
Check for Price | Yes | Obsolete | 200 A | 970 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | POWER | 2.5 kA | 1 | Not Qualified | R-PUFM-X2 | 175 °C | 260 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NICKEL | UNSPECIFIED | UPPER | ON SEMICONDUCTOR | CASE 357C-03 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | LEAD FREE, PLASTIC, CASE 357C-03, POWERTAP II, 2 PIN | 2 | |||||||||||||||
|
RURD660S9A-F085
onsemi
|
$0.6018 | Yes | Obsolete | 6 A | 1.5 V | 83 ns | 100 µA | SILICON NITRIDE | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | FREE WHELING DIODE | ULTRA FAST SOFT RECOVERY POWER | 60 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-252AA | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | 369AS | not_compliant | EAR99 | 8541.10.00.80 | onsemi | TO-252 3L (DPAK) | DPAK-3/2 |