Parametric results for: S10M under Rectifier Diodes

Filter Your Search

1 - 10 of 408 results

|
-
-
-
-
-
-
Manufacturer Part Number: s10m
Select parts from the table below to compare.
Compare
Compare
VS-10MQ100-M3/5AT
Vishay Intertechnologies
$0.0703 Buy Yes Active 1.5 A 850 mV 100 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 30 A 1 100 V Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN not_compliant Vishay
VS-10MQ040-M3/5AT
Vishay Intertechnologies
$0.0795 Buy Yes Active 1.5 A 620 mV 500 µA SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 30 A 1 40 V Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN not_compliant Vishay
VS-10MQ040HM3/5AT
Vishay Intertechnologies
$0.0843 Buy Yes Active 1.5 A 620 mV 500 µA SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 30 A 1 40 V R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN not_compliant Vishay EAR99 8541.10.00.80
VS-10MQ060-M3/5AT
Vishay Intertechnologies
$0.0908 Buy Yes Active 1.5 A SILICON RECTIFIER DIODE SINGLE YES 60 V 1 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 1 Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay
VS-10MQ060HM3/5AT
Vishay Intertechnologies
$0.0947 Buy Yes Active 1.5 A 710 mV 500 µA SILICON RECTIFIER DIODE SINGLE YES 60 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 10 A 1 60 V R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN not_compliant Vishay EAR99 8541.10.00.80
VS-10MQ100HM3/5AT
Vishay Intertechnologies
$0.1013 Buy Yes Active 1.5 A 850 mV 100 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 850 mA 1 100 V R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN not_compliant Vishay EAR99 8541.10.00.80
VS-10MQ060NTRPBF
Vishay Intertechnologies
$0.1947 Buy Yes Yes Active 1.5 A 570 mV SILICON RECTIFIER DIODE SINGLE YES 60 V 1 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY HIGH POWER 40 A 1 Not Qualified R-PDSO-C2 e3 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN not_compliant Vishay EAR99 8541.10.00.80 2
VS-10MQ040NTRPBF
Vishay Intertechnologies
$0.2062 Buy Yes Active 1.5 A 490 mV SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY HIGH POWER 120 A 1 R-PDSO-C2 e3 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN not_compliant Vishay
S10MCH
Taiwan Semiconductor
$0.2224 Buy Yes Active 10 A 1.1 V 1 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 SNUBBER DIODE GENERAL PURPOSE 250 A 1 R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMC, 2 PIN not_compliant Taiwan Semiconductor
VS-10MQ100NTRPBF
Vishay Intertechnologies
$0.2613 Buy Yes Yes Active 1.5 A 630 mV SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY FREE WHEELING DIODE HIGH POWER 120 A 1 Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, SIMILAR TO D-64, SMA, 2 PIN not_compliant Vishay EAR99 8541.10.00.80 2