Parametric results for: SB5150 under Rectifier Diodes

Filter Your Search

1 - 10 of 29 results

All Filters
|
-
-
Manufacturer Part Number: sb5150
Select parts from the table below to compare.
Compare
Compare
SB5150
LRC Leshan Radio Co Ltd
Check for Price Yes Active 5 A 870 mV 100 µA SILICON 150 V RECTIFIER DIODE SINGLE NO 150 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 100 A 1 150 V O-PALF-W2 MIL-STD-750 DO-201AD 1 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL Unknown EAR99 8541.10.00.80
SB5150-TB-LF
Won-Top Electronics Co Ltd
Check for Price Active 5 A 900 mV 200 µA SILICON RECTIFIER DIODE SINGLE NO 150 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 150 A 1 O-PALF-W2 e3 DO-201AD 150 °C -65 °C 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL Compliant EAR99 8541.10.00.80 O-PALF-W2
SB5150
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Active 930 mV 1 mA SILICON RECTIFIER DIODE SINGLE NO 150 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 120 A 1 O-XALF-W2 DO-201AD 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL Compliant EAR99 LEAD FREE PACKAGE-2
SB5150-T3-LF
Won-Top Electronics Co Ltd
Check for Price Active 5 A 900 mV 200 µA SILICON RECTIFIER DIODE SINGLE NO 150 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 150 A 1 O-PALF-W2 e3 DO-201AD 150 °C -65 °C 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL Compliant EAR99 8541.10.00.80
SB5150-T3
Won-Top Electronics Co Ltd
Check for Price Active 5 A 900 mV 200 µA SILICON RECTIFIER DIODE SINGLE NO 150 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 150 A 1 O-PALF-W2 e0 DO-201AD 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL Compliant EAR99 8541.10.00.80
SB5150
PanJit Semiconductor
Check for Price Yes Active 5 A 920 mV RECTIFIER DIODE SINGLE NO 150 V 1 SCHOTTKY 150 A 1 O-PALF-W2 DO-201AD 125 °C 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL Not Compliant EAR99
SB5150
Won-Top Electronics Co Ltd
Check for Price No Active 5 A 900 mV 200 µA SILICON RECTIFIER DIODE SINGLE NO 150 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 150 A 1 O-PALF-W2 e0 DO-201AD 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL Compliant EAR99 8541.10.00.80
SB5150
AK Semiconductor
Check for Price Active Unknown
SB5150
Galaxy Microelectronics
Check for Price Active 5 A 900 mV 200 µA SILICON 150 V RECTIFIER DIODE SINGLE NO 150 V 1 SCHOTTKY GENERAL PURPOSE 120 A 1 150 V O-PALF-W2 DO-27 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL Unknown EAR99 8541.10.00.80 DO-27
SB5150
Gulfsemi
Check for Price Contact Manufacturer 5 A 1.05 V 100 µA SILICON RECTIFIER DIODE SINGLE NO 150 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 120 A 1 O-PALF-W2 DO-201AD 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL Unknown EAR99 8541.10.00.80 PLASTIC PACKAGE-2