Parametric results for: SS510 under Rectifier Diodes

Filter Your Search

1 - 10 of 63 results

|
-
-
-
-
Manufacturer Part Number: ss510
Select parts from the table below to compare.
Compare
Compare
SS510
Yangzhou Yangjie Electronics Co Ltd
$0.0902 Yes Active 5 A 850 mV 100 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY GENERAL PURPOSE 100 A 1 R-PDSO-C2 e3 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD SMC, 2 PIN compliant EAR99 8541.10.00.80
SS515
Yangzhou Yangjie Electronics Co Ltd
$0.1027 Yes Active 5 A 900 mV 100 µA SILICON RECTIFIER DIODE SINGLE YES 150 V 1 SCHOTTKY GENERAL PURPOSE 100 A 1 R-PDSO-C2 e3 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD SMC, 2 PIN compliant EAR99 8541.10.00.80
SS510BQF1
Yangzhou Yangjie Electronics Co Ltd
Check for Price Yes Active 5 A 850 mV 100 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS FAST RECOVERY 120 A 1 100 V R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 8541.10.00.80
SS510FSHM2G
Taiwan Semiconductor
Check for Price Yes Obsolete 5 A 850 mV 10 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 110 A 1 R-PDSO-F2 e3 AEC-Q101 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD unknown EAR99 8541.10.00.80
SS510CF
Galaxy Semi-Conductor Co Ltd
Check for Price Yes Active 5 A 850 mV 250 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY GENERAL PURPOSE 150 A 1 R-PDSO-F2 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL GALAXY SEMI-CONDUCTOR CO LTD R-PDSO-F2 unknown EAR99
SS510
Frontier Electronics Co Ltd
Check for Price Yes Contact Manufacturer 5 A 850 mV 1 mA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY GENERAL PURPOSE 150 A 1 R-PDSO-C2 DO-214AB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL FRONTIER ELECTRONICS CORP SMC, 2 PIN unknown EAR99 8541.10.00.80
SS5100
MIL Electronics Inc
Check for Price Obsolete 30 mA Not Qualified 100 °C -20 °C 6 PLASTIC/EPOXY MICROELECTRONIC ASSEMBLY MIL ELECTRONICS INC unknown 8542.39.00.01 5.5 V 4.5 V 100 V MODULE,6LEAD,1.5 OTHER
SS510LF
Bytesonic Corporation
Check for Price Yes Active 5 A 600 mV 50 µA SILICON 100 V RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 125 A 1 100 V R-PDSO-F2 MIL-STD-750 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL BYTESONIC ELECTRONICS CO LTD SMBFL, 2 PIN unknown
SS510FSHM3G
Taiwan Semiconductor
Check for Price Yes Obsolete 5 A 850 mV 10 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 110 A 1 R-PDSO-F2 e3 AEC-Q101 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD unknown EAR99 8541.10.00.80
SS510Q
Yangzhou Yangjie Electronics Co Ltd
Check for Price Yes Active 5 A 850 mV 100 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS FAST RECOVERY 120 A 1 100 V R-PDSO-C2 AEC-Q101 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 8541.10.00.80