Parametric results for: bas21ht1g under Rectifier Diodes

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: bas21ht1g
Select parts from the table below to compare.
Compare
Compare
BAS21HT1G
onsemi
$0.0179 Buy Yes Yes Active 200 mA 1.25 V 50 ns 100 nA 200 mW SILICON 250 V RECTIFIER DIODE SINGLE YES 250 V 1 HIGH VOLTAGE 2.5 A 1 200 V Not Qualified R-PDSO-G2 e3 TO-236AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOD-323 2 LEAD 2 477-02 compliant EAR99 8541.10.00.70 onsemi
NSVBAS21HT1G
onsemi
$0.0583 Buy Yes Yes Active 200 mA 1.25 V 50 ns 100 µA 200 mW SILICON 250 V RECTIFIER DIODE SINGLE YES 250 V 1 HIGH VOLTAGE 2.5 A 1 200 V R-PDSO-G2 e3 AEC-Q101 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOD-323 2 LEAD 2 477-02 compliant EAR99 8541.10.00.70 onsemi
S-LBAS21HT1G
LRC Leshan Radio Co Ltd
Check for Price Buy Yes Active 50 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 250 V 1 GENERAL PURPOSE 1 R-PDSO-G2 e3 AEC-Q101 1 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL LESHAN RADIO CO LTD compliant EAR99
LBAS21HT1G
LRC Leshan Radio Co Ltd
Check for Price Buy Yes Active 1 V 50 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 250 V 1 GENERAL PURPOSE 625 mA 1 R-PDSO-G2 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL LESHAN RADIO CO LTD unknown EAR99
BAS21HT1G
Zowie Technology Corp
Check for Price Buy Contact Manufacturer 200 mA 50 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 250 V 1 GENERAL PURPOSE 1 R-PDSO-G2 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ZOWIE TECHNOLOGY CORP unknown EAR99 8541.10.00.70