Parametric results for: bat54h under Rectifier Diodes

Filter Your Search

1 - 10 of 50 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: bat54h
Select parts from the table below to compare.
Compare
Compare
BAT54HMFHT116
ROHM Semiconductor
$0.0447 Yes Not Recommended 200 mA 800 mV 50 ns 2 µA SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 600 mA 1 25 V R-PDSO-G3 AEC-Q101 150 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ROHM CO LTD SOT-23, 3 PIN compliant EAR99 8541.10.00.70 ROHM Semiconductor
BAT54-HE3-08
Vishay Intertechnologies
$0.0524 Yes Yes Obsolete 200 mA 240 mV 5 ns 230 mW SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY GENERAL PURPOSE 600 mA 1 R-PDSO-G3 e3 AEC-Q101 1 125 °C 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT PACKAGE-3 compliant EAR99 8541.10.00.70 Vishay 3
BAT54HT1G
onsemi
$0.0598 Yes Yes Active 200 mA 1 V 5 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY EXTREMELY FAST SWITCHING SPEED GENERAL PURPOSE 600 mA 1 Not Qualified R-PDSO-G2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI compliant EAR99 8541.10.00.70 onsemi 2 SOD-323 2 LEAD 477-02
BAT54H,115
Nexperia
$0.0652 Yes Active 200 mA 375 mW SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY GENERAL PURPOSE 600 mA 1 Not Qualified R-PDSO-F2 e3 AEC-Q101; IEC-60134 1 125 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NEXPERIA PLASTIC PACKAGE-2 compliant EAR99 8541.10.00.70 Nexperia 2 SOD-123 SOD123F
NSVBAT54HT1G
onsemi
$0.0659 Yes Yes Active 200 mA 800 mV 5 ns 2 µA 200 mW SILICON 30 V RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY FAST RECOVERY 600 mA 1 25 V R-PDSO-G2 e3 AEC-Q101 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI compliant EAR99 8541.10.00.70 onsemi 2 SOD-323 2 LEAD 477-02
BAT54HMT116
ROHM Semiconductor
$0.0745 Yes Not Recommended 200 mA 50 ns SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 1 R-PDSO-G3 150 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ROHM CO LTD compliant EAR99 8541.10.00.70 ROHM Semiconductor 2017-03-13
BAT54HYT116
ROHM Semiconductor
$0.2792 Yes Active 200 mA 800 mV 50 ns 2 µA SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 600 mA 1 25 V R-PDSO-G3 e3 150 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL ROHM CO LTD SOT-23, 3 PIN compliant EAR99 8541.10.00.70 ROHM Semiconductor 2020-05-26
BAT54HYFHT116
ROHM Semiconductor
$0.2836 Yes Active 200 mA 800 mV 50 ns 2 µA SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 600 mA 1 25 V R-PDSO-G3 e3 AEC-Q101 150 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL ROHM CO LTD SOT-23, 3 PIN compliant EAR99 8541.10.00.70 ROHM Semiconductor 2020-05-26
LBAT54HT1G
LRC Leshan Radio Co Ltd
Check for Price Yes Active 200 mA 180 mV 5 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY GENERAL PURPOSE 600 mA 1 R-PDSO-G2 1 125 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL LESHAN RADIO CO LTD unknown EAR99 8541.10.00.70
LBAT54HT3G
LRC Leshan Radio Co Ltd
Check for Price Yes Active 200 mA 180 mV 5 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY GENERAL PURPOSE 600 mA 1 R-PDSO-G2 125 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL LESHAN RADIO CO LTD R-PDSO-G2 unknown EAR99 8541.10.00.70