Parametric results for: bav99,215 under Rectifier Diodes

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: bav99215
Select parts from the table below to compare.
Compare
Compare
BAV99,215
Nexperia
$0.0184 Yes Active 215 mA 1.25 V 4 ns 500 nA 250 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 100 V 2 GENERAL PURPOSE 4 A 80 V R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 SOT-23, 3 PIN 3 SOT23 compliant EAR99 8541.10.00.70 2017-02-17 Nexperia