Filter Your Search
1 - 1 of 1 results
|
BYV26EAMP
Fagor Electrónica
|
Check for Price Buy | Active | 1 A | 2.5 V | 75 ns | 5 µA | SILICON | 1.1 kV | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | FAST SOFT RECOVERY | 30 A | 1 | 1 kV | Not Qualified | O-PALF-W2 | DO-41 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 |