Parametric results for: mmsd103t1g under Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mmsd103t1g
Select parts from the table below to compare.
Compare
Compare
MMSD103T1G
onsemi
$0.0549 Yes Active 200 mA 1 V 50 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 250 V 1 GENERAL PURPOSE 625 mA 1 Not Qualified R-PDSO-G2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOD-123 2 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 425-04, 2 PIN 2 425-04 compliant EAR99 8541.10.00.70 onsemi
SMMSD103T1G
onsemi
$0.1070 Yes Active 200 mA 1 V 50 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 250 V 1 GENERAL PURPOSE 625 mA 1 R-PDSO-G2 e3 AEC-Q101 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOD-123 2 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 425-04, 2 PIN 2 425-04 compliant EAR99 8541.10.00.70 onsemi
MMSD103T1G
Rochester Electronics LLC
Check for Price Yes Yes Active 200 mA 50 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 1 COMMERCIAL R-PDSO-G2 e3 NOT SPECIFIED 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ROCHESTER ELECTRONICS INC R-PDSO-G2 2 CASE 425-04 unknown