Filter Your Search
1 - 2 of 2 results
|
NRVUS160VT3G
onsemi
|
$0.1826 | Yes | Yes | Active | 2 A | 1.25 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | 35 A | 1 | R-PDSO-J2 | e3 | AEC-Q101 | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | J BEND | DUAL | ONSEMI | SMB-2 | 403A-03 | not_compliant | EAR99 | 8541.10.00.80 | 2017-02-23 | onsemi | |||||
|
NRVUS160VT3G-GA01
onsemi
|
Check for Price | Yes | Active | 2 A | 1.25 V | 75 ns | 5 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | 35 A | 1 | 600 V | R-PDSO-C2 | e3 | AEC-Q101 | 1 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | ONSEMI | 403A-03 | compliant | onsemi | SMB, 2 PIN |