Parametric results for: ssa210 under Rectifier Diodes

Filter Your Search

1 - 10 of 104 results

|
-
-
-
Manufacturer Part Number: ssa210
Select parts from the table below to compare.
Compare
Compare
SSA210
onsemi
$0.2440 Yes Yes Active 2 A 800 mV 50 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY GENERAL PURPOSE 50 A 1 R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL ONSEMI SMA 403AE not_compliant EAR99 8541.10.00.80 onsemi
VSSA210-E3/61T
Vishay Intertechnologies
$0.2528 Yes Active 1.7 A 700 mV 150 µA SILICON 100 V RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 60 A 1 100 V Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -40 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay SMA, 2 PIN
SSA210-4GRRG
Bedford Opto Technology Ltd
Check for Price Contact Manufacturer BEDFORD OPTO TECHNOLOGY LTD unknown 8541.40.80.00
SSA210
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 2 A 800 mV 50 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY GENERAL PURPOSE 50 A 1 R-PDSO-C2 AEC-Q101 DO-214AC 1 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL FAIRCHILD SEMICONDUCTOR CORP DO-214 2LD, SMA, JEDEC DO-214, VARIATION AC compliant EAR99 8541.10.00.80 SMA, 2 PIN 2
SSA210-4YRRG
Bedford Opto Technology Ltd
Check for Price Contact Manufacturer BEDFORD OPTO TECHNOLOGY LTD unknown 8541.40.80.00
SSA210-4GRGG
Bedford Opto Technology Ltd
Check for Price Contact Manufacturer BEDFORD OPTO TECHNOLOGY LTD unknown 8541.40.80.00
SSA210GR
Bedford Opto Technology Ltd
Check for Price No Contact Manufacturer 635 nm 25 deg e0 Tin/Lead (Sn/Pb) 6 mm BEDFORD OPTO TECHNOLOGY LTD unknown 8541.40.20.00 Green/Red 2.8 V
SSA210-4GRGY
Bedford Opto Technology Ltd
Check for Price Contact Manufacturer BEDFORD OPTO TECHNOLOGY LTD unknown 8541.40.80.00
SSA210-4GGGY
Bedford Opto Technology Ltd
Check for Price Contact Manufacturer BEDFORD OPTO TECHNOLOGY LTD unknown 8541.40.80.00
SSA210-4RGRY
Bedford Opto Technology Ltd
Check for Price Contact Manufacturer BEDFORD OPTO TECHNOLOGY LTD unknown 8541.40.80.00