Parametric » Diodes » Signal Diodes

Filter Your Search
|
-
-
-
-
-
-
-
-

1 - 10 of 6,515 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Recovery Time-Max
Power Dissipation-Max
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Additional Feature
Non-rep Pk Forward Current-Max
Number of Phases Qualification Status
JESD-30 Code
JESD-609 Code
Reference Standard
JEDEC-95 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Manufacturer Package Code
GF1JHE3/67A
Vishay Semiconductors
$0.2928 Yes Obsolete 1 A 1.1 V 2 µs SILICON RECTIFIER DIODE SINGLE YES 600 V 1 FREE WHEELING DIODE, HIGH RELIABILITY 30 A Not Qualified R-PDSO-C2 e3 DO-214BA 1 175 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL DO-214BA R-PDSO-C2 2 unknown EAR99 8541.10.00.80
S07D-GS08
Vishay Semiconductors
$0.1841 Yes Active 700 mA 1.1 V 1.8 µs SILICON RECTIFIER DIODE SINGLE YES 200 V 1 25 A 1 Not Qualified R-PDSO-F2 e3 DO-219AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL DO-219AB R-PDSO-F2 2 unknown EAR99 8541.10.00.80
RGL41G-E3
Vishay Semiconductors
Check for Price Yes Yes Active 1 A 1.3 V 150 ns SILICON RECTIFIER DIODE SINGLE YES 400 V 1 FREE WHEELING DIODE 30 A 1 Not Qualified O-PELF-R2 e3 DO-213AB 1 175 °C -65 °C 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WRAP AROUND END DO-213AB O-PELF-R2 2 unknown EAR99 8541.10.00.80
GF1MHE3
Vishay Semiconductors
Check for Price Yes Yes Active 1 A 1.2 V 3 µs SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 FREE WHEELING DIODE, HIGH RELIABILITY 30 A 1 Not Qualified R-PDSO-C2 e3 DO-214BA 1 175 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL DO-214BA R-PDSO-C2 2 unknown EAR99 8541.10.00.80
MPG06J-E3
Vishay Semiconductors
Check for Price Yes Yes Active 1 A 1.1 V 600 ns SILICON RECTIFIER DIODE SINGLE NO 600 V 1 FREE WHEELING DIODE 40 A 1 Not Qualified O-PALF-W2 e3 1 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL O-PALF-W2 2 unknown EAR99 8541.10.00.80 CASE MPG06
GI812/100-E3
Vishay Semiconductors
Check for Price Yes Yes Obsolete 1 A 750 ns SILICON RECTIFIER DIODE SINGLE NO 200 V 1 METALLURGICALLY BONDED, PATENTED DEVICE 1 Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DO-15 O-PALF-W2 2 unknown EAR99 8541.10.00.80
U1B-M3/5AT
Vishay Semiconductors
Check for Price Active 1 A 24 ns SILICON RECTIFIER DIODE SINGLE YES 100 V 1 FREE WHEELING DIODE, LOW POWER LOSS 30 A 1 Not Qualified R-PDSO-C2 e3 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DO-214AC R-PDSO-C2 2 unknown EAR99 8541.10.00.80
JANTX1N4454
Defense Supply Center Columbus
Check for Price Obsolete 200 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 75 V 1 HIGH RELIABILITY Not Qualified O-LALF-W2 MIL-19500/144 DO-35 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL O-LALF-W2 unknown EAR99 8541.10.00.70
1N4385GP/72-E3
Vishay Semiconductors
Check for Price Yes Yes Active 1 A 2 µs SILICON RECTIFIER DIODE SINGLE NO 600 V 1 FREE WHEELING DIODE, LOW LEAKAGE CURRENT 1 Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DO-15 O-PALF-W2 2 unknown EAR99 8541.10.00.80
GP10D-E3/73
Vishay Semiconductors
Check for Price Yes Active 1 A 1.1 V 3 µs SILICON RECTIFIER DIODE SINGLE NO 200 V 1 FREE WHEELING DIODE 30 A 1 Not Qualified O-PALF-W2 e3 DO-204AL 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.80

Add to list: