1 - 10 of 6,513 results
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Output Current-Max
|
Forward Voltage-Max (VF)
|
Reverse Recovery Time-Max
|
Diode Element Material
|
Diode Type | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements | Technology |
Additional Feature
|
Non-rep Pk Forward Current-Max
|
Number of Phases |
Qualification Status
|
JESD-30 Code
|
JESD-609 Code
|
Reference Standard
|
JEDEC-95 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Case Connection
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
![]() |
1N5622GP-HE3/54
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 1 A | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | Not Qualified | O-PALF-W2 | e3 | DO-204AC | NOT APPLICABLE | 175 °C | -65 °C | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | O-PALF-W2 | 2 | unknown | |||||||||
|
JANTX1N3064
Defense Supply Center Columbus
|
Check for Price | Active | 200 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | Not Qualified | O-LALF-W2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | DEFENSE SUPPLY CENTER COLUMBUS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||
|
JANTXV1N6527
Defense Supply Center Columbus
|
Check for Price | Active | 100 mA | 70 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | 1 | Qualified | MIL-19500/576 | ISOLATED | 2 | LONG FORM | AXIAL | DEFENSE SUPPLY CENTER COLUMBUS | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||||||||
|
SM4007TR
Vishay Semiconductors
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | FREE-WHEELING DIODE | Not Qualified | R-PDSO-C2 | e0 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||
![]() |
M100M-E3/54
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 1 A | 1.1 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||
|
JANTX1N3614EG1
Defense Supply Center Columbus
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | Not Qualified | O-PALF-W2 | MIL-19500/228J | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DEFENSE SUPPLY CENTER COLUMBUS | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
![]() |
1N4586GP-HE3/54
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | VISHAY SEMICONDUCTORS | DO-15 | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | 2 | unknown | |||||||||||||||||||||||||||||||||||
![]() |
GI810-E3/58
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 1 A | 750 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | METALLURGICALLY BONDED, PATENTED DEVICE | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||
![]() |
SK110P
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | DO-214AA | PLASTIC, HSMB, 2 PIN | 2 | unknown | |||||||||||||||||||||||||||||||||||
|
MSS1P3
Vishay Semiconductors
|
Check for Price | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 1 | Not Qualified | R-PDSO-F2 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-F2 | 2 | unknown | EAR99 | 8541.10.00.80 |