Filter Your Search
21 - 30 of 1,622 results
|
MA29Q-B
Panasonic Electronic Components
|
Check for Price | Obsolete | 2.54 V | 150 mW | SILICON | STABISTOR DIODE | SINGLE | NO | 1 | HIGH RELIABILITY | 2.34 V | Not Qualified | O-LALF-W2 | DO-34 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PANASONIC CORP | DO-34 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
MSPMSV501AE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1 W | SILICON | STABISTOR DIODE | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | NO | 2 | HIGH RELIABILITY | Not Qualified | O-PALF-W2 | e3 | DO-201AA | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-201 | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
SV-4SS
Allegro MicroSystems LLC
|
Check for Price | Not Recommended | STABISTOR DIODE | NO | Not Qualified | O-XALF-W2 | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | ALLEGRO MICROSYSTEMS LLC | O-XALF-W2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||
|
ECG601
NTE Electronics Inc
|
Check for Price | No | Obsolete | 610 mV | STABISTOR DIODE | e0 | Tin/Lead (Sn/Pb) | NTE ELECTRONICS INC | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
MPD300-TR
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 500 mW | SILICON | STABISTOR DIODE | SINGLE | NO | 1 | Not Qualified | O-GALF-W2 | e0 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | CERAMIC, GLASS-SEALED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-35 | O-GALF-W2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
BZV86-1V4AMO
NXP Semiconductors
|
Check for Price | Obsolete | 1.5 V | 330 mW | SILICON | STABISTOR DIODE | SINGLE | NO | 1 | DIFFERENTIAL RESISTANCE IS 20 OHMS | 1.3 V | 5 V | Not Qualified | O-LALF-W2 | 150 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
CN4157TIN/LEAD
Central Semiconductor Corp
|
Check for Price | Obsolete | 2.66 V | 400 mW | SILICON | STABISTOR DIODE | SINGLE | NO | 1 | 2.36 V | 20 V | O-XALF-W2 | DO-35 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-XALF-W2 | unknown | EAR99 | 8541.10.00.80 | 2018-10-31 | ||||||||||||
|
NTE605
NTE Electronics Inc
|
Check for Price | Obsolete | 1.35 V | SILICON | STABISTOR DIODE | SINGLE | NO | 1 | TEMPERATURE COMPENSATING DIODE | 1.24 V | Not Qualified | O-XRDB-W2 | 2 | UNSPECIFIED | ROUND | DISK BUTTON | WIRE | RADIAL | NTE ELECTRONICS INC | O-XRDB-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
G130
Fenwal Controls
|
Check for Price | No | Transferred | 672 mV | STABISTOR DIODE | e0 | Tin/Lead (Sn/Pb) | INVENSYS SENSOR SYSTEMS | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
MQMSV101G
Microsemi Corporation
|
Check for Price | No | Obsolete | 1 W | SILICON | STABISTOR DIODE | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | NO | 2 | HIGH RELIABILITY | Not Qualified | O-PALF-W2 | e0 | DO-201AA | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-201 | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.80 |