Parametric » Diodes » Transient Suppressors

Filter Your Search
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 10 of 740,073 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Clamping Voltage-Max
Power Dissipation-Max
Breakdown Voltage-Nom Diode Element Material
Breakdown Voltage-Min
Diode Type Polarity Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Technology Additional Feature
Breakdown Voltage-Max
Non-rep Peak Rev Power Dis-Max
Qualification Status
JESD-30 Code
JESD-609 Code
Reference Standard
JEDEC-95 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Part Package Code
Pin Count
Source Content uid
Date Of Intro
MASMBG160E3/TR7
Microsemi Corporation
Check for Price Yes Transferred 1.38 W SILICON 178 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 160 V 1 AVALANCHE 218 V 600 W R-PDSO-G2 e3 DO-215AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL R-PDSO-G2 compliant EAR99 8541.10.00.50
SA110AE3
Microsemi Corporation
Check for Price Yes Yes Transferred 2.5 W SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 110 V 1 AVALANCHE 135 V 500 W O-PALF-W2 DO-41 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL O-PALF-W2 compliant EAR99 8541.10.00.50
SMBGP6KE160CE3TR
Microsemi Corporation
Check for Price Yes Transferred 1.38 W SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE TR, 7 INCH: 750 176 V 600 W R-PDSO-G2 DO-215AA 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL R-PDSO-G2 compliant EAR99 8541.10.00.50 DO-215AA 2
P6KE24
Hitano Enterprise Corp
Check for Price Yes Active 5 W SILICON 21.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 19.4 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 26.4 V 600 W O-PALF-W2 DO-15 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL O-PALF-W2 compliant EAR99 8541.10.00.50
15KP85CTR
World Products Inc
Check for Price Yes Yes Active 152 V 5 W 94.4 V SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 85 V 1 AVALANCHE 15 kW Not Qualified O-XALF-W2 UL RECOGNIZED NOT SPECIFIED NOT SPECIFIED ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL compliant EAR99 8541.10.00.50
R5KP78A
New Jersey Semiconductor Products Inc
Check for Price Yes Active TRANS VOLTAGE SUPPRESSOR DIODE NOT SPECIFIED NOT SPECIFIED unknown EAR99 8541.10.00.50 R5KP78A 2018-09-21
SA16AHB0G
Taiwan Semiconductor
Check for Price Yes Active 3 W SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 16 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 19.7 V 500 W O-PALF-W2 AEC-Q101 DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM PURE TIN WIRE AXIAL O-PALF-W2 compliant EAR99 8541.10.00.50
1.5KE18CAHA0G
Taiwan Semiconductor
Check for Price Yes Active 5 W SILICON 17.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 15.3 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 18.9 V 1.5 kW O-PALF-W2 e3 AEC-Q101; UL RECOGNIZED DO-201 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL O-PALF-W2 compliant EAR99 8541.10.00.50
P6KE440CAHA0G
Taiwan Semiconductor
Check for Price Yes Active 5 W SILICON 418 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 376 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 462 V 600 W O-PALF-W2 e3 AEC-Q101; UL RECOGNIZED DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL O-PALF-W2 compliant EAR99 8541.10.00.50
1C6117AH
Sensitron Semiconductors
Check for Price Active SILICON 28.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22.8 V 1 AVALANCHE X-XUUC-N1 175 °C -55 °C 1 UNSPECIFIED UNSPECIFIED UNCASED CHIP NO LEAD UPPER X-XUUC-N1 compliant EAR99 8541.10.00.50

Add to list: