Parametric » Diodes » Transient Suppressors

Filter Your Search
|
Manufacturer Part Number: sznup2105lt1g

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Pbfree Code
Part Life Cycle Code
Clamping Voltage-Max
Breakdown Voltage-Nom Diode Element Material
Breakdown Voltage-Min
Diode Type Polarity Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Technology Additional Feature
Breakdown Voltage-Max
Non-rep Peak Rev Power Dis-Max
JESD-30 Code
JESD-609 Code
Reference Standard
JEDEC-95 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Source Content uid
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
Country Of Origin
ECCN Code
HTS Code
Samacsys Modified On
YTEOL
SZNUP2105LT1G
onsemi
$0.2417 Yes Active 44 V 29.1 V SILICON 26.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 24 V 2 AVALANCHE LOW CAPACITANCE 32 V 350 W R-PDSO-G3 e3 AEC-Q101; IEC-61000-4-2, 4-4, 4-5 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL SZNUP2105LT1G TO-236, 3 PIN 3 318-08 compliant Mainland China EAR99 8541.10.00.50 2020-09-29 06:26:39 6.4

Add to list: