Filter Your Search
61 - 70 of 711,222 results
|
ESD5Z5V0
Diotec Semiconductor AG
|
$0.0289 | Yes | Active | 900 mV | 11.6 V | 50 nA | 200 mW | SILICON | 6.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 174 W | 5 V | R-PDSO-F2 | IEC-61000-4-2 | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | 2016-10-10 | Diotec | |||||||||||||||||
|
SMAJ13CA-TR
STMicroelectronics
|
$0.0292 | Yes | Active | 27.2 V | 600 pF | 1 µA | 3.3 W | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | MOS COMPATIBLE | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | DO-214AC | 2 | |||||||||||
|
SMAJ170A-TR
STMicroelectronics
|
$0.0294 | Yes | Active | 353 V | 120 pF | 1 µA | 3.3 W | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | MOS COMPATIBLE | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | DO-214AC | 2 | |||||||||||
|
ESDBK3V3
Diotec Semiconductor AG
|
$0.0296 | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | 1 | 260 | 10 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | 2018-07-19 | ||||||||||||||||||||||||||||||||||||||||
|
ESD5Z24
Diotec Semiconductor AG
|
$0.0296 | Yes | Active | 900 mV | 52 V | 500 nA | 200 mW | SILICON | 25.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 300 W | 24 V | R-PDSO-F2 | IEC-61000-4-2 | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | ||||||||||||||||||
|
SMBJ24A-TR
STMicroelectronics
|
$0.0297 | Yes | Active | 50 V | 5 W | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 4 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | DO-214AA | 2 | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | |||||||||||||
|
SMAJ48CA
Bourns Inc
|
$0.0298 | Yes | Yes | Active | 77.4 V | 1 W | 56.1 V | SILICON | 53.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 48 V | 1 | AVALANCHE | 58.9 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AC | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | BOURNS INC | not_compliant | EAR99 | 8541.10.00.50 | Bourns | DO-214AC | 2 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |||||||||
|
ESD5581N2T5G
onsemi
|
$0.0299 | Yes | Active | 12 V | 100 nA | 250 mW | 6.2 V | SILICON | 5.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.5 V | 5 V | R-PBCC-N2 | e4 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | ONSEMI | compliant | EAR99 | 8541.10.00.50 | onsemi | X2DFN-2 | 714AB | |||||||||||
|
ESD5Z12
Diotec Semiconductor AG
|
$0.0300 | Yes | Active | 900 mV | 17 V | 10 nA | 200 mW | SILICON | 14.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 240 W | 12 V | R-PDSO-F2 | e3 | IEC-61000-4-2 | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | 2016-10-10 | Diotec | |||||||||||||
|
ESD05B1Z
Diotec Semiconductor AG
|
$0.0300 | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | DIOTEC SEMICONDUCTOR AG | compliant |