Parametric results for: 1.5KE33CARL under Transient Suppressors

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: 15ke33carl
Select parts from the table below to compare.
Compare
Compare
1.5KE33CARL4
Motorola Semiconductor Products
Check for Price Transferred 45.7 V 5 µA 5 W 33 V SILICON 31.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE HIGH RELIABILITY, LOW IMPEDANCE 34.7 V 1.5 kW Not Qualified O-PALF-W2 UL RECOGNIZED 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MOTOROLA INC O-PALF-W2 unknown EAR99 8541.10.00.50
1.5KE33CARL
STMicroelectronics
Check for Price Not Recommended 59 V 1.35 nF 5 µA 5 W 33 V SILICON 31.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 28.2 V 1 AVALANCHE UL RECOGNIZED 34.7 V 1.5 kW Not Qualified O-PALF-W2 e3 DO-201 NOT APPLICABLE 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL STMICROELECTRONICS PLASTIC PACKAGE-2 compliant DO-201 2 STMicroelectronics
1.5KE33CA-RL
STMicroelectronics
Check for Price Yes Yes Obsolete 45.7 V 5 W 33 V SILICON 31.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 28.2 V 1 AVALANCHE 34.7 V 1.5 kW O-PALF-W2 e3 UL RECOGNIZED DO-201 175 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL STMICROELECTRONICS ROHS COMPLIANT, PLASTIC PACKAGE-2 not_compliant EAR99 8541.10.00.50 DO-201 2
1.5KE33CARL4
Motorola Mobility LLC
Check for Price Transferred 45.7 V 5 µA 5 W 33 V SILICON 31.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE HIGH RELIABILITY, LOW IMPEDANCE 34.7 V 1.5 kW Not Qualified O-PALF-W2 UL RECOGNIZED 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MOTOROLA INC O-PALF-W2 unknown EAR99 8541.10.00.50 2 CASE 41A-02
1.5KE33CARL4
onsemi
Check for Price Yes Obsolete 45.7 V 5 W 33 V SILICON 31.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 28.2 V 1 ZENER HIGH RELIABILITY 34.7 V 1.5 kW Not Qualified O-PALF-W2 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM NICKEL GOLD PALLADIUM WIRE AXIAL ON SEMICONDUCTOR O-PALF-W2 unknown EAR99 8541.10.00.50 2 CASE 41A-04