Parametric results for: 1.5KE400CA under Transient Suppressors

Filter Your Search

1 - 10 of 273 results

|
-
-
-
-
-
-
Manufacturer Part Number: 15ke400ca
Select parts from the table below to compare.
Compare
Compare
1.5KE400CA/TR13
YAGEO Corporation
$0.2010 Buy Active 548 V 1 µA 6.5 W 400 V SILICON 380 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 342 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 420 V 1.5 kW 342 V O-PALF-W2 IEC61000-4-2; UL CERTIFIED DO-201 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29 YAGEO
1.5KE400CA
Diotec Semiconductor AG
$0.2883 Buy Yes Active 548 V 6.5 W 400 V SILICON 380 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 342 V 1 AVALANCHE 420 V 1.5 kW Not Qualified O-PALF-W2 e3 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8541.10.00.50 Diotec ROHS COMPLIANT, PLASTIC PACKAGE-2 2
1.5KE400CA
Continental Device India Ltd
$0.3268 Buy Yes Active 548 V 1 µA 6.5 W 400 V SILICON 380 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 342 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 420 V 1.5 kW 342 V O-PALF-W2 IATF 16949, IEC-61000-4-2, 4-4 DO-201AD 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL CONTINENTAL DEVICE INDIA LTD compliant
1.5KE400CA/B
YAGEO Corporation
$0.3846 Buy Active 548 V 1 µA 6.5 W 400 V SILICON 380 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 342 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 420 V 1.5 kW 342 V O-PALF-W2 IEC61000-4-2; UL CERTIFIED DO-201 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29 YAGEO
1.5KE400CA
Littelfuse Inc
$0.4139 Buy No Yes Active 548 V 6.5 W 400 V SILICON 380 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 342 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 420 V 1.5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-201 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 LITTELFUSE HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 2 CASE 8
1.5KE400CA-B
Littelfuse Inc
$0.4521 Buy Yes Active 548 V 6.5 W 400 V SILICON 380 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 342 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 420 V 1.5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-201 175 °C -55 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 LITTELFUSE HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 2 DO-201
1.5KE400CA
Taiwan Semiconductor
$0.6767 Buy Yes Active 548 V 5 W 400 V SILICON 400 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 342 V 1 AVALANCHE 420 V 1.5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-201 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.50 Taiwan Semiconductor GREEN, PLASTIC PACKAGE-2
1.5KE400CA
STMicroelectronics
$0.7075 Buy Yes Active 706 V 195 pF 5 µA 5 W 400 V SILICON 380 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 342 V 1 AVALANCHE UL RECOGNIZED 420 V 1.5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-201 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL STMICROELECTRONICS not_compliant EAR99 8541.10.00.50 STMicroelectronics ROHS COMPLIANT, PLASTIC PACKAGE-2 2 DO-201
1.5KE400CARL
STMicroelectronics
$0.8861 Buy Active 706 V 195 pF 5 µA 5 W 400 V SILICON 380 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 342 V 1 AVALANCHE UL RECOGNIZED 420 V 1.5 kW Not Qualified O-PALF-W2 e3 DO-201 NOT APPLICABLE 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL STMICROELECTRONICS compliant STMicroelectronics O-PALF-W2 2 DO-201
M1.5KE400CA
Microchip Technology Inc
$6.4682 Buy No Active 1.52 W SILICON 380 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 324 V 1 AVALANCHE HIGH RELIABILITY 420 V 1.5 kW Not Qualified O-PALF-W2 e0 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant PLASTIC, CASE 1 , 2 PIN