Filter Your Search
1 - 10 of 699,269 results
|
CDSOT23-SM712
Bourns Inc
|
$0.5991 | Yes | Yes | Active | 14 V | 20 µA | SILICON | 7.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMPLEX | YES | 7 V | 2 | AVALANCHE | 400 W | 7 V | Not Qualified | R-PDSO-G3 | e3 | IEC-61000-4-2, 4-4, 4-5 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | BOURNS INC | ROHS COMPLIANT PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.50 | Bourns | ||||||||||||
|
NUP2105LT1G
onsemi
|
$0.1871 | Yes | Active | 44 V | 29.1 V | SILICON | 26.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 24 V | 2 | AVALANCHE | LOW CAPACITANCE | 32 V | 350 W | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | TO-236, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.50 | onsemi | SOT-23 (TO-236) 3 LEAD | 318-08 | |||||||||
|
USBLC6-2SC6
STMicroelectronics
|
$0.2623 | Yes | Active | 1.1 V | 17 V | 150 nA | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | HIGH RELIABILITY | 5.25 V | Not Qualified | R-PDSO-G6 | e3 | IEC-61000-4-2 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | STMICROELECTRONICS | 6 | compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | |||||||||||||
|
PGB1010603MR
Littelfuse Inc
|
$0.3606 | Yes | Yes | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | ULTRA-LOW CAPACITANCE | Not Qualified | R-PDSO-N2 | e3 | 1 | 125 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | NO LEAD | DUAL | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||||||||||||
|
USBLC6-2P6
STMicroelectronics
|
$0.3442 | Yes | Active | 17 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | HIGH RELIABILITY | Not Qualified | R-PDSO-F6 | e3 | IEC-61000-4-2 | 1 | 125 °C | -40 °C | 250 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | STMICROELECTRONICS | 6 | compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | ||||||||||||||||
|
SPT01-335DEE
STMicroelectronics
|
$0.7269 | Yes | Active | 42 V | 38 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 33 V | AVALANCHE | e3 | 1 | 260 | 30 | Matte Tin (Sn) - annealed | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | |||||||||||||||||||||||||||||||
|
TPD2E001DRLR
Texas Instruments
|
$0.2705 | Yes | Yes | Active | 16 V | 1 nA | SILICON | 11 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5.5 V | 1 | AVALANCHE | Not Qualified | S-PDSO-F5 | e4 | IEC-61000-4-2 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | FLAT | DUAL | TEXAS INSTRUMENTS INC | 1.60 X 1.60 MM, GREEN, PLASTIC, SOP-5 | 5 | compliant | EAR99 | 8541.10.00.80 | Texas Instruments | SOD | |||||||||||||
|
SRV05-4.TCT
Semtech Corporation
|
$0.5531 | Yes | Yes | Active | 12.5 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 300 W | Not Qualified | R-PDSO-G6 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SEMTECH CORP | LEAD FREE PACKAGE-6 | 6 | compliant | EAR99 | 8541.10.00.50 | SEMTECH | |||||||||||||||
|
SMBJ5.0A
Littelfuse Inc
|
$0.1378 | No | Yes | Active | 3.5 V | 9.2 V | 800 µA | 5 W | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7 V | 600 W | 5 V | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||
|
SMBJ5.0A
Taiwan Semiconductor
|
$0.2335 | Yes | Active | 3.5 V | 9.2 V | 800 µA | 3 W | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7 V | 600 W | 5 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | Taiwan Semiconductor |