Parametric results for: 1.5KE6V8A under Transient Suppressors

Filter Your Search

1 - 10 of 13 results

|
-
-
Manufacturer Part Number: 15ke6v8a
Select parts from the table below to compare.
Compare
Compare
1.5KE6V8A
STMicroelectronics
$0.4165 Yes Active 13.4 V 9.5 nF 1 mA 5 W 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 5.8 V 1 AVALANCHE UL RECOGNIZED 7.14 V 1.5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-201 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL STMICROELECTRONICS DO-201 ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.50 STMicroelectronics
1.5KE6V8AHE3AMP
Fagor Electrónica
Check for Price Yes Active 10.5 V 6.8 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL NO 5.8 V AVALANCHE O-PALF-W2 e3 DO-201AE 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL FAGOR ELECTRONICA S COOP compliant EAR99 8541.10.00.50
1.5KE6V8AMP
Fagor Electrónica
Check for Price Yes Active 10.8 V 6.8 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL NO 5.5 V AVALANCHE O-PALF-W2 e3 DO-201AE 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL FAGOR ELECTRONICA S COOP compliant EAR99 8541.10.00.50
1.5KE6V8A
Diodes Incorporated
Check for Price No Yes Obsolete 5 W SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 5.8 V 1 AVALANCHE 7.14 V 1.5 kW Not Qualified O-PALF-W2 e3 DO-201 1 175 °C -55 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIODES INC DO-201 PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.50
1.5KE6V8A-B
Diodes Incorporated
Check for Price No Yes Obsolete 10.5 V 5 W 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 5.8 V 1 AVALANCHE 7.14 V 1.5 kW Not Qualified O-PALF-W2 e3 DO-201 1 175 °C -55 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIODES INC DO-201 O-PALF-W2 2 not_compliant EAR99 8541.10.00.50 Diodes Incorporated
1.5KE6V8A
Fagor Electrónica
Check for Price No Yes Active 5 W 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 5.8 V 1 AVALANCHE LOW CAPACITANCE 7.14 V 1.5 kW Not Qualified O-PALF-W2 e3 DO-201AE 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL FAGOR ELECTRONICA S COOP DO-201AE PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.50
1.5KE6V8A-T
Diodes Incorporated
Check for Price No Yes Obsolete 10.5 V 5 W 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 5.8 V 1 AVALANCHE 7.14 V 1.5 kW Not Qualified O-PALF-W2 e3 DO-201 1 175 °C -55 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIODES INC DO-201 ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.50 Diodes Incorporated
1.5KE6V8ATR
Fagor Electrónica
Check for Price Yes Active 10.5 V 6.8 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL NO 5.8 V AVALANCHE O-PALF-W2 e3 DO-201AE 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL FAGOR ELECTRONICA S COOP compliant EAR99 8541.10.00.50
1.5KE6V8AAMP
Fagor Electrónica
Check for Price Yes Active 10.5 V 6.8 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL NO 5.8 V AVALANCHE O-PALF-W2 e3 DO-201AE 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL FAGOR ELECTRONICA S COOP compliant EAR99 8541.10.00.50
1.5KE6V8A-RL
STMicroelectronics
Check for Price Yes Yes Active 10.5 V 5 W 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 5.8 V 1 AVALANCHE 7.14 V 1.5 kW O-PALF-W2 e3 UL RECOGNIZED DO-201 175 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL STMICROELECTRONICS DO-201 O-PALF-W2 2 not_compliant EAR99 8541.10.00.50