Parametric results for: 1.5KE7V5CA under Transient Suppressors

Filter Your Search

1 - 10 of 12 results

|
-
-
Manufacturer Part Number: 15ke7v5ca
Select parts from the table below to compare.
Compare
Compare
1.5KE7V5CA-B
Diodes Incorporated
Check for Price No Yes Obsolete 11.3 V 5 W 7.5 V SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 6.4 V 1 AVALANCHE 7.88 V 1.5 kW Not Qualified O-PALF-W2 e3 DO-201 1 175 °C -55 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIODES INC DO-201 O-PALF-W2 2 not_compliant EAR99 8541.10.00.50 Diodes Incorporated
1.5KE7V5CAHE3TR
Fagor Electrónica
Check for Price Yes Active 11.3 V 7.5 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL NO 6.4 V AVALANCHE O-PALF-W2 e3 DO-201AE 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL FAGOR ELECTRONICA S COOP compliant EAR99 8541.10.00.50
1.5KE7V5CAAMP
Fagor Electrónica
Check for Price Yes Active 11.3 V 7.5 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL NO 6.4 V AVALANCHE O-PALF-W2 e3 DO-201AE 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL FAGOR ELECTRONICA S COOP compliant EAR99 8541.10.00.50
1.5KE7V5CA-RL
STMicroelectronics
Check for Price Yes Yes Active 5 W SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 6.4 V 1 AVALANCHE UL RECOGNIZED 7.88 V 1.5 kW O-PALF-W2 DO-201 NOT SPECIFIED 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL STMICROELECTRONICS DO-201 ROHS COMPLIANT, PLASTIC PACKAGE-2 2 unknown
1.5KE7V5CAMP
Fagor Electrónica
Check for Price Yes Active 11.7 V 7.5 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL NO 6.05 V AVALANCHE O-PALF-W2 e3 DO-201AE 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL FAGOR ELECTRONICA S COOP compliant EAR99 8541.10.00.50
1.5KE7V5CATR
Fagor Electrónica
Check for Price Yes Active 11.3 V 7.5 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL NO 6.4 V AVALANCHE O-PALF-W2 e3 DO-201AE 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL FAGOR ELECTRONICA S COOP compliant EAR99 8541.10.00.50
1.5KE7V5CA
Fagor Electrónica
Check for Price No Yes Active 5 W 7.5 V SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 6.4 V 1 AVALANCHE LOW CAPACITANCE 7.88 V 1.5 kW Not Qualified O-PALF-W2 e3 DO-201AE 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL FAGOR ELECTRONICA S COOP DO-201AE PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.50
1.5KE7V5CAHE3AMP
Fagor Electrónica
Check for Price Yes Active 11.3 V 7.5 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL NO 6.4 V AVALANCHE O-PALF-W2 e3 DO-201AE 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL FAGOR ELECTRONICA S COOP compliant EAR99 8541.10.00.50
1.5KE7V5CA
Diodes Incorporated
Check for Price No Yes Obsolete 5 W SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 6.4 V 1 AVALANCHE 7.88 V 1.5 kW Not Qualified O-PALF-W2 e3 DO-201 1 175 °C -55 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIODES INC DO-201 PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.50
1.5KE7V5CARL
STMicroelectronics
Check for Price Yes Obsolete 14.5 V 4.25 nF 500 µA 5 W 7.5 V SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 6.4 V 1 AVALANCHE 7.88 V 1.5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-201 175 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL STMICROELECTRONICS DO-201 PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.50