Filter Your Search
1 - 4 of 4 results
|
1.5KE82CA/TR13
YAGEO Corporation
|
Check for Price Buy | Active | 113 V | 1 µA | 6.5 W | 82 V | SILICON | 77.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 70.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 86.1 V | 1.5 kW | 70.1 V | O-PALF-W2 | IEC61000-4-2; UL CERTIFIED | DO-201 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | |||
|
1.5KE82CA/TR13
Microsemi Corporation
|
Check for Price Buy | No | Transferred | 113 V | 82 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 70.1 V | 150 °C | -65 °C | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
1.5KE8.2CA/TR13
YAGEO Corporation
|
Check for Price Buy | Active | 12.1 V | 200 µA | 6.5 W | 8.2 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.02 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 8.61 V | 1.5 kW | 7.02 V | O-PALF-W2 | IEC61000-4-2; UL CERTIFIED | DO-201 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | |||
|
1.5KE8.2CA/TR13
Microsemi Corporation
|
Check for Price Buy | No | Transferred | 12.1 V | 8.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 7.02 V | 150 °C | -65 °C | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 |