Filter Your Search
1 - 10 of 330 results
|
|
1.5KE22A
Yangzhou Yangjie Electronics Co Ltd
|
$0.1375 | Yes | Active | 30.6 V | 6.5 W | 22 V | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 18.8 V | 1 | AVALANCHE | 23.1 V | 1.5 kW | O-PALF-W2 | e3 | DO-201AE | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | Compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
|
1.5KE22A
Continental Device India Ltd
|
$0.1717 | Yes | Active | 30.6 V | 1 µA | 6.5 W | 22 V | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 18.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 23.1 V | 1.5 kW | 18.8 V | O-PALF-W2 | IATF 16949, IEC-61000-4-2, 4-4 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | Compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
|
1.5KE22A
Diotec Semiconductor AG
|
$0.2113 | Yes | Active | 30.6 V | 6.5 W | 22 V | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 18.8 V | 1 | AVALANCHE | 23.1 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | Not Compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | |||||||||||||
|
|
1.5KE22A
SPC Multicomp
|
$0.2471 | Active | 30.6 V | 5 W | 22 V | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 18.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 23.1 V | 1.5 kW | O-PALF-W2 | DO-201AE | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | Unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
|
1.5KE22A-E3/54
Vishay Intertechnologies
|
$0.3135 | Yes | Active | 3.5 V | 30.6 V | 1 µA | 6.5 W | 22 V | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 18.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 23.1 V | 1.5 kW | 18.8 V | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | Not Compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
|
1.5KE22A
Littelfuse Inc
|
$0.3209 | No | No | Active | 30.6 V | 6.5 W | 22 V | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 18.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 23.1 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | Unknown | EAR99 | 8541.10.00.50 | PLASTIC, CASE 8, 2 PIN | 2 | CASE 8 | |||||||
|
|
1.5KE22A-B
Littelfuse Inc
|
$0.3526 | Yes | Active | 30.6 V | 6.5 W | 22 V | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 18.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 23.1 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | Not Compliant | EAR99 | 8541.10.00.50 | 2 | DO-201 | ||||||||||
|
|
TP1.5KE22A
Littelfuse Inc
|
$0.5265 | Yes | Active | 6.5 W | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 18.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 23.1 V | 1.5 kW | O-PALF-W2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-201 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | Unknown | EAR99 | 8541.10.00.50 | 2016-06-30 | |||||||||||||
|
|
M1.5KE22A
Microchip Technology Inc
|
$3.3959 | No | Active | 1.52 W | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 18.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 23.1 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | Compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
|
M1.5KE22AE3
Microchip Technology Inc
|
$3.3959 | Yes | Active | 1.52 W | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 18.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 23.1 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | Compliant | EAR99 | 8541.10.00.50 |