Parametric results for: BZW50-100B under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: bzw50100b
Select parts from the table below to compare.
Compare
Compare
BZW50-100B
STMicroelectronics
$2.2272 Yes Active 228 V 1.15 nF 5 µA 6.5 W 124 V SILICON 111 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 100 V 1 AVALANCHE UL RECOGNIZED 5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL STMICROELECTRONICS PLASTIC, R6, 2 PIN 2 not_compliant EAR99 8541.10.00.50 STMicroelectronics
BZW50-100B
New Jersey Semiconductor Products Inc
Check for Price Active 179 V 5 µA 6.5 W 123.5 V SILICON 111 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 100 V 1 ZENER EXCELLENT CLAMPING CAPABILITY 136 V 5 kW 100 V O-PALF-W2 MIL-STD-202 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL NEW JERSEY SEMICONDUCTOR PRODUCTS INC unknown
BZW50-100BRL
STMicroelectronics
Check for Price Yes Yes Active 179 V 6.5 W SILICON 111 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 100 V 1 AVALANCHE UL RECOGNIZED 5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL STMICROELECTRONICS O-PALF-W2 2 not_compliant EAR99 8541.10.00.50 STMicroelectronics
BZW50-100B
EIC Semiconductor Inc
Check for Price Yes Active 179 V 5 µA 6.5 W 123.5 V SILICON 111 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 100 V 1 ZENER EXCELLENT CLAMPING CAPABILITY 136 V 5 kW 100 V O-PALF-W2 MIL-STD-202 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL EIC SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50