Parametric results for: BZW50-15B under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: bzw5015b
Select parts from the table below to compare.
Compare
Compare
BZW50-15B
STMicroelectronics
$2.0831 Buy Yes Active 35 V 6.75 nF 5 µA 6.5 W 18 V SILICON 16.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 15 V 1 AVALANCHE UL RECOGNIZED 5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL STMICROELECTRONICS PLASTIC, R6, 2 PIN 2 not_compliant EAR99 8541.10.00.50 STMicroelectronics
BZW50-15B
New Jersey Semiconductor Products Inc
Check for Price Buy Active 26.9 V 5 µA 6.5 W 18.5 V SILICON 16.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 15 V 1 ZENER EXCELLENT CLAMPING CAPABILITY 20.4 V 5 kW 15 V O-PALF-W2 MIL-STD-202 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL NEW JERSEY SEMICONDUCTOR PRODUCTS INC unknown
BZW50-15B
EIC Semiconductor Inc
Check for Price Buy Yes Active 26.9 V 5 µA 6.5 W 18.5 V SILICON 16.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 15 V 1 ZENER EXCELLENT CLAMPING CAPABILITY 20.4 V 5 kW 15 V O-PALF-W2 MIL-STD-202 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL EIC SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
BZW50-15BRL
STMicroelectronics
Check for Price Buy Yes Yes Active 26.9 V 6.5 W SILICON 16.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 15 V 1 AVALANCHE UL RECOGNIZED 5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL STMICROELECTRONICS O-PALF-W2 2 not_compliant EAR99 8541.10.00.50