Parametric results for: BZW5082 under Transient Suppressors

Filter Your Search

1 - 9 of 9 results

|
-
-
Manufacturer Part Number: bzw5082
Select parts from the table below to compare.
Compare
Compare
BZW50-82
STMicroelectronics
$1.3474 Yes Active 189 V 2.6 nF 5 µA 6.5 W 101 V SILICON 91 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 82 V 1 AVALANCHE UL RECOGNIZED 5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL STMICROELECTRONICS PLASTIC, R6, 2 PIN 2 not_compliant EAR99 8541.10.00.50 STMicroelectronics
BZW50-82B
STMicroelectronics
$1.9448 Yes Active 189 V 1.3 nF 5 µA 6.5 W 101 V SILICON 91 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 82 V 1 AVALANCHE UL RECOGNIZED 5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL STMICROELECTRONICS PLASTIC, R6, 2 PIN 2 not_compliant EAR99 8541.10.00.50 STMicroelectronics
BZW50-82
New Jersey Semiconductor Products Inc
Check for Price Active 145 V 5 µA 6.5 W 101 V SILICON 91 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 82 V 1 ZENER EXCELLENT CLAMPING CAPABILITY 111 V 5 kW 82 V O-PALF-W2 MIL-STD-202 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL NEW JERSEY SEMICONDUCTOR PRODUCTS INC unknown
BZW50-82BRL
STMicroelectronics
Check for Price Yes Yes Active 145 V 6.5 W SILICON 91 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 82 V 1 AVALANCHE UL RECOGNIZED 5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL STMICROELECTRONICS O-PALF-W2 2 not_compliant EAR99 8541.10.00.50
BZW50-82RL
STMicroelectronics
Check for Price Yes Active 189 V 2.6 nF 5 µA 6.5 W SILICON 91 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 82 V 1 AVALANCHE UL RECOGNIZED 5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL STMICROELECTRONICS PLASTIC, R6, 2 PIN 2 not_compliant EAR99 8541.10.00.50 STMicroelectronics
BZW50-82
Fagor Electrónica
Check for Price Yes Active 145 V 101 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL NO 82 V 1 260 FAGOR ELECTRONICA S COOP compliant EAR99 8541.10.00.50
BZW50-82B
EIC Semiconductor Inc
Check for Price Yes Yes Active 145 V 5 µA 6.5 W 101 V SILICON 91 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 82 V 1 ZENER EXCELLENT CLAMPING CAPABILITY 111 V 5 kW 82 V O-PALF-W2 MIL-STD-202 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL EIC SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
BZW50-82
EIC Semiconductor Inc
Check for Price Yes Yes Active 145 V 5 µA 6.5 W 101 V SILICON 91 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 82 V 1 ZENER EXCELLENT CLAMPING CAPABILITY 111 V 5 kW 82 V O-PALF-W2 MIL-STD-202 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL EIC SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
BZW50-82B
New Jersey Semiconductor Products Inc
Check for Price Active 145 V 5 µA 6.5 W 101 V SILICON 91 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 82 V 1 ZENER EXCELLENT CLAMPING CAPABILITY 111 V 5 kW 82 V O-PALF-W2 MIL-STD-202 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL NEW JERSEY SEMICONDUCTOR PRODUCTS INC unknown