Filter Your Search
1 - 4 of 4 results
|
ESD9L5.0ST5G
onsemi
|
$0.0742 Buy | Yes | Yes | Active | 1 V | 9.8 V | 1 µA | 150 mW | SILICON | 5.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | 5 V | Not Qualified | R-PDSO-F2 | e3 | IEC-61000-4-2 | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOD-923, 1.0x0.6, 0.40 Max Height | 2 | 514AB | compliant | EAR99 | 8541.10.00.50 | onsemi | |||
|
SESD9L5.0ST5G
onsemi
|
$0.2074 Buy | Yes | Yes | Active | 1 V | 9.8 V | 1 µA | 150 mW | SILICON | 5.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 5 V | R-PDSO-F2 | e3 | AEC-Q101; IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOD-923, 1.0x0.6, 0.40 Max Height | 2 | 514AB | compliant | EAR99 | 8541.10.00.50 | onsemi | 2017-11-06 | |||
|
ESD9L5.0ST5GH
onsemi
|
Check for Price Buy | Yes | Yes | Obsolete | 7.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 5 V | e3 | 260 | TIN | ON SEMICONDUCTOR | unknown | onsemi | |||||||||||||||||||||||||||||||
|
SZESD9L5.0ST5G
onsemi
|
Check for Price Buy | Yes | Active | 1 V | 9.8 V | 1 µA | 150 mW | SILICON | 5.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 5 V | R-PDSO-F2 | AEC-Q101; IEC-61000-4-2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | 2017-11-06 |