Parametric results for: MMBZ15VALT1G under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mmbz15valt1g
Select parts from the table below to compare.
Compare
Compare
MMBZ15VALT1G
onsemi
$0.0588 Yes Yes Active 900 mV 21 V 50 nA 225 mW 15 V SILICON 14.25 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 12 V 2 ZENER 15.75 V 40 W 12 V Not Qualified R-PDSO-G3 e3 IEC-61000-4-2 TO-236 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD 3 318 compliant EAR99 8541.10.00.50 onsemi
SZMMBZ15VALT1G
onsemi
$0.0848 Yes Yes Active 900 mV 21 V 50 nA 225 mW 15 V SILICON 14.25 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 12 V 2 ZENER 15.75 V 40 W 12 V R-PDSO-G3 e3 AEC-Q101; IEC-61000-4-2 TO-236 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD 3 318 compliant EAR99 8541.10.00.50 onsemi
MMBZ15VALT1G
Rochester Electronics LLC
Check for Price Yes Yes Active 225 mW SILICON 14.25 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 12 V 2 ZENER 15.75 V 40 W COMMERCIAL R-PDSO-G3 e3 TO-236 NOT SPECIFIED 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ROCHESTER ELECTRONICS INC SOT-23 3 CASE 318-08 unknown R-PDSO-G3