Parametric results for: MMBZ27VCL,215 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: mmbz27vcl215
Select parts from the table below to compare.
Compare
Compare
MMBZ27VCL,215
Nexperia
$0.0997 Yes Active 1.1 V 38 V 5 nA 350 mW 27 V SILICON 25.65 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON CATHODE, 2 ELEMENTS YES 22 V 2 AVALANCHE 28.35 V 40 W 22 V R-PDSO-G3 e3 AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 SOT-23. 3 PIN 3 SOT23 compliant Nexperia
MMBZ27VCL,215
NXP Semiconductors
Check for Price Yes Transferred 38 V 27 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE R-PDSO-G3 e3 TO-236AB 1 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NXP SEMICONDUCTORS TO-236 3 SOT23 compliant