Parametric results for: P4KE75A under Transient Suppressors

Filter Your Search

1 - 10 of 526 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: p4ke75a
Select parts from the table below to compare.
Compare
Compare
P4KE75A
Diotec Semiconductor AG
$0.0827 Yes Active 1 W 75 V SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 64.1 V 1 AVALANCHE 78.8 V 400 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-15 ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN 2 not_compliant EAR99 8541.10.00.50
P4KE7.5A
Diotec Semiconductor AG
$0.0959 Yes Active 1 W 7.5 V SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 6.4 V 1 AVALANCHE 7.88 V 400 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-15 ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN 2 not_compliant EAR99 8541.10.00.50
P4KE7.5A
Littelfuse Inc
$0.1098 No Yes Active 11.3 V 1.5 W 7.505 V SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 6.4 V 1 AVALANCHE 7.88 V 400 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AL 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC DO-41 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
P4KE75A
Littelfuse Inc
$0.1128 No Yes Active 103 V 1.5 W 75.05 V SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 64.1 V 1 AVALANCHE 78.8 V 400 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AL 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL LITTELFUSE INC DO-41 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
P4KE7.5A-B
Littelfuse Inc
$0.1246 Yes Active 11.3 V 1.5 W 7.5 V SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 6.4 V 1 AVALANCHE 7.88 V 400 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AL 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC DO-41 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
P4KE75A-B
Littelfuse Inc
$0.1246 Yes Active 103 V 1.5 W 75 V SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 64.1 V 1 AVALANCHE 78.8 V 400 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AL 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC DO-41 2 not_compliant EAR99 8541.10.00.50
MP4KE7.5A
Microchip Technology Inc
$2.3500 No Active 11.3 V 2.5 W 7.5 V SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 6.4 V 1 AVALANCHE HIGH RELIABILITY 7.88 V 400 W Not Qualified O-PALF-W2 e0 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC PLASTIC, DO-41, 2 PIN compliant
MP4KE75AE3
Microchip Technology Inc
$2.3500 Yes Active 103 V 2.5 W 75 V SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 64.1 V 1 AVALANCHE HIGH RELIABILITY 78.8 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN compliant
MP4KE7.5AE3
Microchip Technology Inc
$2.3500 Yes Active 11.3 V 2.5 W 7.5 V SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 6.4 V 1 AVALANCHE HIGH RELIABILITY 7.88 V 400 W Not Qualified O-PALF-W2 e3 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN compliant
MP4KE75A
Microchip Technology Inc
$2.3500 No Active 103 V 2.5 W 75 V SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 64.1 V 1 AVALANCHE HIGH RELIABILITY 78.8 V 400 W Not Qualified O-PALF-W2 e0 DO-204AL 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC PLASTIC, DO-41, 2 PIN compliant