Parametric results for: P6SMBJ10CA under Transient Suppressors

Filter Your Search

1 - 10 of 35 results

|
-
-
-
-
-
-
Manufacturer Part Number: p6smbj10ca
Select parts from the table below to compare.
Compare
Compare
P6SMBJ10CA
Diotec Semiconductor AG
$0.0530 Yes Active 17 V 5 W 11.7 V SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE 12.3 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AA SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50
P6SMBJ10CA-T1
Won-Top Electronics Co Ltd
Check for Price No No Active 17 V 11.95 V SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 12.8 V 600 W R-PDSO-C2 e0 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL WON-TOP ELECTRONICS CO LTD DO-214AA PLASTIC, SMB, 2 PIN 2 unknown EAR99 8541.10.00.50
P6SMBJ10CA-F
World Products Inc
Check for Price Yes Yes Active 17 V 5 W 11.95 V SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE 12.8 V 600 W Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL WORLD PRODUCTS INC DO-214AA ROHS COMPLIANT, PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.50
P6SMBJ10CAJ
WeEn Semiconductor Co Ltd
Check for Price Yes Active TRANS VOLTAGE SUPPRESSOR DIODE e3 1 260 10 TIN WEEN SEMICONDUCTORS CO LTD not_compliant
P6SMBJ10CAT/R7
PanJit Semiconductor
Check for Price Yes Active 17 V 11.95 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL YES 10 V 150 °C -55 °C PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50
P6SMBJ10CA_R1_00001
PanJit Semiconductor
Check for Price Yes Yes Active SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE 12.8 V 600 W R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL PANJIT INTERNATIONAL INC SMB, 2 PIN not_compliant EAR99 8541.10.00.50
P6SMBJ10C-AU_R1_000A1
PanJit Semiconductor
Check for Price Yes Active SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE 14.1 V 600 W R-PDSO-C2 AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50
P6SMBJ10CA
SEMIKRON
Check for Price Yes Obsolete 17 V 5 W 11.7 V SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE 12.3 V 600 W Not Qualified R-PDSO-C2 e2 DO-214AA 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN SILVER C BEND DUAL SEMIKRON INTERNATIONAL DO-214AA PLASTIC, SMB, 2 PIN 2 compliant EAR99 8541.10.00.50
P6SMBJ10CA-T3-LF
Won-Top Electronics Co Ltd
Check for Price Yes Active 5 W SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE 12.3 V 600 W R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL WON-TOP ELECTRONICS CO LTD DO-214AA R-PDSO-C2 2 not_compliant EAR99 8541.10.00.50
P6SMBJ10CATRF
World Products Inc
Check for Price Yes Yes Active 5 W SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE 600 W Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL WORLD PRODUCTS INC DO-214AA PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.50