Parametric results for: SM15T68CA-M3/57T under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: sm15t68cam357t
Select parts from the table below to compare.
Compare
Compare
SM15T68CA-M3/57T
Vishay Intertechnologies
$0.6664 Buy Yes Active 92 V 6.5 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 71.4 V 1.5 kW R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL Unknown EAR99 8541.10.00.50
SM15T68CA-M3/57T
Vishay Semiconductors
Check for Price Buy Active 92 V 6.5 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 58.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 71.4 V 1.5 kW R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL Unknown EAR99 8541.10.00.50 R-PDSO-J2