Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Clamping Voltage-Max
|
Diode Capacitance-Min
|
Reverse Current-Max
|
Power Dissipation-Max
|
Breakdown Voltage-Nom |
Diode Element Material
|
Breakdown Voltage-Min
|
Diode Type | Polarity | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements | Technology |
Additional Feature
|
Breakdown Voltage-Max
|
Non-rep Peak Rev Power Dis-Max
|
Reverse Test Voltage
|
Qualification Status
|
JESD-30 Code
|
JESD-609 Code
|
Reference Standard
|
JEDEC-95 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Date Of Intro
|
Part Package Code
|
Package Description
|
Pin Count
|
Source Content uid
|
|
SMAJ70ATR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.50 | 2018-08-30 | |||||||||||||||||||||||||||||||||||||||
![]() |
SMAJ70ATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 113 V | 1.56 W | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 500 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-214AC | PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN | 2 | |||||||||||||
|
SMAJ70A/TR7
YAGEO Corporation
|
$0.1452 | Yes | Active | 113 V | 1 µA | 3.3 W | 81.9 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 86 V | 400 W | 70 V | R-PDSO-C2 | e3 | IEC-61000-4-2; UL CERTIFIED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | |||||||||
|
SMAJ7.0A/TR13
YAGEO Corporation
|
$0.1434 | Yes | Active | 12 V | 200 µA | 3.3 W | 8.19 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 8.6 V | 400 W | 7 V | R-PDSO-C2 | e3 | IEC-61000-4-2; UL CERTIFIED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | |||||||||
![]() |
SMAJ70A-TR
STMicroelectronics
|
$0.2768 | Active | 146 V | 230 pF | 1 µA | 3.3 W | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | MOS COMPATIBLE | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.50 | DO-214AC | R-PDSO-C2 | 2 | SMAJ70A-TR | |||||||||
|
SMAJ70ATRTB
Fagor Electrónica
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | 260 | MATTE TIN | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
SMAJ70ATRTS
Fagor Electrónica
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | 260 | MATTE TIN | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
SMAJ7.0ATR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.50 | 2018-08-30 | |||||||||||||||||||||||||||||||||||||||
![]() |
P4SMAJ70ATRF
World Products Inc
|
Check for Price | Yes | Yes | Active | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | 400 W | Not Qualified | R-PDSO-C2 | DO-214AC | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | WORLD PRODUCTS INC | compliant | EAR99 | 8541.10.00.50 | DO-214AC | PLASTIC PACKAGE-2 | 2 | ||||||||||||||||||
|
SMAJ7.0ATRTB
Fagor Electrónica
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | 260 | MATTE TIN | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 |