Parametric results for: SMAJ70A-TR under Transient Suppressors

Filter Your Search

1 - 10 of 699,269 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
CDSOT23-SM712
Bourns Inc
$0.5991 Yes Yes Active 14 V 20 µA SILICON 7.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMPLEX YES 7 V 2 AVALANCHE 400 W 7 V Not Qualified R-PDSO-G3 e3 IEC-61000-4-2, 4-4, 4-5 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL BOURNS INC ROHS COMPLIANT PACKAGE-3 3 compliant EAR99 8541.10.00.50 Bourns
NUP2105LT1G
onsemi
$0.1871 Yes Active 44 V 29.1 V SILICON 26.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 24 V 2 AVALANCHE LOW CAPACITANCE 32 V 350 W Not Qualified R-PDSO-G3 e3 TO-236AB 1 150 °C -55 °C 260 30 CATHODE 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI TO-236, 3 PIN 3 compliant EAR99 8541.10.00.50 onsemi SOT-23 (TO-236) 3 LEAD 318-08
USBLC6-2SC6
STMicroelectronics
$0.2623 Yes Active 1.1 V 17 V 150 nA SILICON 6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE HIGH RELIABILITY 5.25 V Not Qualified R-PDSO-G6 e3 IEC-61000-4-2 1 125 °C -40 °C 260 NOT SPECIFIED 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL STMICROELECTRONICS 6 compliant EAR99 8541.10.00.50 STMicroelectronics
PGB1010603MR
Littelfuse Inc
$0.3606 Yes Yes Active SILICON TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 1 AVALANCHE ULTRA-LOW CAPACITANCE Not Qualified R-PDSO-N2 e3 1 125 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL NO LEAD DUAL LITTELFUSE INC HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.50 LITTELFUSE
USBLC6-2P6
STMicroelectronics
$0.3442 Yes Active 17 V SILICON 6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE HIGH RELIABILITY Not Qualified R-PDSO-F6 e3 IEC-61000-4-2 1 125 °C -40 °C 250 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL STMICROELECTRONICS 6 compliant EAR99 8541.10.00.50 STMicroelectronics
SPT01-335DEE
STMicroelectronics
$0.7269 Yes Active 42 V 38 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 33 V AVALANCHE e3 1 260 30 Matte Tin (Sn) - annealed STMICROELECTRONICS compliant EAR99 8541.10.00.50 STMicroelectronics
TPD2E001DRLR
Texas Instruments
$0.2705 Yes Yes Active 16 V 1 nA SILICON 11 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5.5 V 1 AVALANCHE Not Qualified S-PDSO-F5 e4 IEC-61000-4-2 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY SQUARE SMALL OUTLINE NICKEL PALLADIUM GOLD SILVER FLAT DUAL TEXAS INSTRUMENTS INC 1.60 X 1.60 MM, GREEN, PLASTIC, SOP-5 5 compliant EAR99 8541.10.00.80 Texas Instruments SOD
SRV05-4.TCT
Semtech Corporation
$0.5531 Yes Yes Active 12.5 V SILICON 6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 300 W Not Qualified R-PDSO-G6 e3 1 125 °C -55 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL SEMTECH CORP LEAD FREE PACKAGE-6 6 compliant EAR99 8541.10.00.50 SEMTECH
SMBJ5.0A
Littelfuse Inc
$0.1378 No Yes Active 3.5 V 9.2 V 800 µA 5 W 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7 V 600 W 5 V Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC SMB, 2 PIN not_compliant EAR99 8541.10.00.50 LITTELFUSE
SMBJ5.0A
Taiwan Semiconductor
$0.2335 Yes Active 3.5 V 9.2 V 800 µA 3 W 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7 V 600 W 5 V Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN not_compliant EAR99 8541.10.00.50 Taiwan Semiconductor