Parametric results for: USBLC6-2SC6 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: usblc62sc6
Select parts from the table below to compare.
Compare
Compare
USBLC6-2SC6Y
STMicroelectronics
$0.1331 Yes Active SILICON 6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5.25 V 1 AVALANCHE HIGH RELIABILITY R-PDSO-G6 e3 AEC-Q101 MO-178AB 1 150 °C -40 °C 260 NOT SPECIFIED 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL STMICROELECTRONICS ROHS COMPLIANT, PLASTIC PACKAGE-6 compliant EAR99 8541.10.00.50 STMicroelectronics
USBLC6-2SC6
STMicroelectronics
$0.1942 Yes Active 1.1 V 17 V 150 nA SILICON 6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE HIGH RELIABILITY 5.25 V Not Qualified R-PDSO-G6 e3 IEC-61000-4-2 1 125 °C -40 °C 260 NOT SPECIFIED 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL STMICROELECTRONICS compliant EAR99 8541.10.00.50 STMicroelectronics 6