Parametric results for: esd9b3.3st5g under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: esd9b33st5g
Select parts from the table below to compare.
Compare
Compare
ESD9B3.3ST5G
onsemi
$0.0396 Buy Yes Yes Active 10.5 V 100 nA 300 mW 6 V SILICON 5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 3.3 V 1 AVALANCHE LOW CAPACITANCE, EXCELLENT CLAMPING CAPABILITY 7 V 5 V Not Qualified R-PDSO-F2 e3 IEC-1000-4-2, 4-4 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL ONSEMI SOD-923, 1.0x0.6, 0.40 Max Height 2 514AB compliant EAR99 8541.10.00.50 onsemi
SZESD9B3.3ST5G
onsemi
$0.1399 Buy Yes Yes Active 11.5 V 100 nA 300 mW 6 V SILICON 5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 3.3 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW CAPACITANCE 7 V 3.3 V R-PDSO-F2 e3 AEC-Q101; IEC-61000-4-2, 4-4 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL ONSEMI SOD-923-2 514AB compliant EAR99 8541.10.00.50 onsemi
ESD9B3.3ST5G
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 300 mW SILICON 5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 3.3 V 1 AVALANCHE LOW CAPACITANCE, EXCELLENT CLAMPING CAPABILITY 7 V COMMERCIAL R-PDSO-F2 e3 NOT SPECIFIED NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL ROCHESTER ELECTRONICS INC 2 CASE 514AB-01 unknown R-PDSO-F2