Parametric results for: mmbz5v6alt1g under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mmbz5v6alt1g
Select parts from the table below to compare.
Compare
Compare
MMBZ5V6ALT1G
onsemi
$0.0588 Buy Yes Yes Active 8 V 5 µA 225 mW 5.6 V SILICON 5.32 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 3 V 2 ZENER 5.88 V 24 W 3 V Not Qualified R-PDSO-G3 e3 IEC-61000-4-2 TO-236 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD 3 318 compliant EAR99 8541.10.00.50 onsemi
SZMMBZ5V6ALT1G
onsemi
Check for Price Buy Yes Yes Active 8 V 5 µA 225 mW 5.6 V SILICON 5.32 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 3 V 2 ZENER 5.88 V 24 W 3 V R-PDSO-G3 e3 AEC-Q101, IEC-61000-4-2 TO-236 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD 3 318 compliant EAR99 8541.10.00.50 onsemi
MMBZ5V6ALT1G
Rochester Electronics LLC
Check for Price Buy No Active 225 mW SILICON 5.32 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 3 V 2 ZENER 5.88 V 24 W COMMERCIAL R-PDSO-G3 e3 TO-236 NOT SPECIFIED 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ROCHESTER ELECTRONICS LLC SOT-23 3 CASE 318-08 unknown LEAD FREE, PLASTIC, CASE 318-08, 3 PIN