Filter Your Search
1 - 1 of 1 results
![]() |
MMQA30VT1G
onsemi
|
Check for Price | Yes | Obsolete | 43.3 V | 225 mW | 30 V | SILICON | 28.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 23 V | 4 | AVALANCHE | 31.5 V | 150 W | Not Qualified | R-PDSO-G6 | e3 | 1 | 150 °C | -55 °C | 260 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | ON SEMICONDUCTOR | SC-74 | LEAD FREE, PLASTIC, CASE 318F-05, SC-74, 6 PIN | 6 | CASE 318F-05 | compliant | EAR99 | 8541.10.00.50 |