Filter Your Search
1 - 10 of 785,991 results
|
|
PRTR5V0U8S
Nexperia
|
Check for Price | Yes | Obsolete | 100 nA | 7.5 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE, 8 CHANNEL | YES | 3 V | 1 | AVALANCHE | LOW CAPACITANCE | 9 V | 3 V | R-PDSO-G10 | IEC-60134; IEC-61000-4-2 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SOT-552-1, TSSOP-10 | Compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | ||||||||||||||
|
PRTR5V0U8S,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 100 nA | 7.5 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE, 8 CHANNEL | YES | 3 V | 1 | AVALANCHE | 9 V | 3 V | Not Qualified | R-PDSO-G10 | e4 | IEC-60134; IEC-61000-4-2 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | NXP SEMICONDUCTORS | ROHS COMPLIANT, PLASTIC, SOT-552-1, TSSOP-10 | Unknown | EAR99 | 8542.39.00.01 | TSSOP | 10 | SOT552-1 | ||||||||||
|
CM1213-08MR
onsemi
|
Check for Price | Yes | Yes | Obsolete | 950 mV | 8.8 V | 1 µA | 400 mW | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE, 8 CHANNEL | YES | 5 V | 1 | AVALANCHE | 5 V | Not Qualified | S-PDSO-G8 | e4 | IEC-61000-4-2 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | ONSEMI | MSOP-10 | Compliant | EAR99 | 8541.10.00.50 | MSOP 10, 3x3 | 10 | 846AE | onsemi | ||||||||
|
CM1293-08MR
onsemi
|
Check for Price | Yes | Yes | Active | 950 mV | 8.8 V | 1 µA | 400 mW | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE, 8 CHANNEL | YES | 5.5 V | 1 | AVALANCHE | 5 V | Not Qualified | S-PDSO-G10 | IEC-61000-4-2, MIL-STD-883 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | GULL WING | DUAL | ONSEMI | MSOP-10 | Compliant | EAR99 | 8541.10.00.50 | SOD | 10 | |||||||||||||
|
CM1216-08MR
onsemi
|
Check for Price | Yes | Yes | Obsolete | 950 mV | 9 V | 1 µA | 400 mW | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE, 8 CHANNEL | YES | 5.5 V | 1 | AVALANCHE | 5 V | Not Qualified | S-PDSO-G10 | e4 | IEC-61000-4-2 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | ONSEMI | MSOP-10 | Compliant | EAR99 | 8541.10.00.50 | MSOP 10, 3x3 | 10 | 846AE | onsemi | ||||||||
|
HSP061-8M16
STMicroelectronics
|
Check for Price | Yes | Obsolete | 14 V | 100 nA | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE, 8 CHANNEL | YES | 3 V | 1 | AVALANCHE | LOW CAPACITANCE | 3 V | Not Qualified | R-PDSO-N16 | e4 | IEC-61000-4-2; MIL-STD-883G | 1 | 150 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | STMICROELECTRONICS | 3.30 X 1.50 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, PLASTIC, UQFN-16 | Compliant | EAR99 | 8541.10.00.50 | QFN | 16 | STMicroelectronics | ||||||||||
|
PRTR5V0U8S,118
Nexperia
|
Check for Price | Obsolete | 100 nA | 7.5 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE, 8 CHANNEL | YES | 3 V | 1 | AVALANCHE | 9 V | 3 V | Not Qualified | R-PDSO-G10 | e4 | IEC-60134; IEC-61000-4-2 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | NXP SEMICONDUCTORS | R-PDSO-G10 | EAR99 | 8542.39.00.01 | TSSOP | 10 | SOT552-1 | Nexperia | |||||||||||
|
CM1230-08CP
onsemi
|
Check for Price | Yes | Yes | Obsolete | 950 mV | 9.8 V | 1 µA | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE, 8 CHANNEL | YES | 5.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 5.5 V | Not Qualified | R-PBGA-B10 | e1 | IEC-61000-4-2, 4-5 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY | TIN SILVER COPPER | BALL | BOTTOM | ONSEMI | CSP-10 | Compliant | EAR99 | 8541.10.00.50 | WLCSP10, 2.46x0.96 | 10 | 567BG | onsemi | ||||||||
|
|
PUSB3TB6
Nexperia
|
Check for Price | Yes | Active | 4.8 V | 100 nA | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE, 7 CHANNEL | YES | 3 V | 1 | AVALANCHE | 16.8 W | 3 V | R-PDSO-N7 | e4 | IEC-60134; IEC-61000-4-2, 4-5; IEC-61643-321 | 1 | 85 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | DUAL | NEXPERIA | Compliant | EAR99 | 8541.10.00.50 | 2017-02-17 | Nexperia | |||||||||||||
|
|
CM1213-06SO
onsemi
|
Check for Price | Active | 950 mV | 9 V | 1 µA | 600 mW | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE, 6 CHANNEL | YES | 5.5 V | 1 | AVALANCHE | 5 V | R-PDSO-G8 | IEC-1000-4-2; MIL-STD-883D | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ONSEMI | SOIC-8 | Compliant | EAR99 | 8541.10.00.50 |