Parametric results for: tpsmc22ca under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
Manufacturer Part Number: tpsmc22ca
Select parts from the table below to compare.
Compare
Compare
TPSMC22CA
Littelfuse Inc
$0.2956 Yes Active 30.6 V 1 µA 6.5 W 22 V SILICON 20.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 18.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 23.1 V 1.5 kW 18.8 V R-PDSO-C2 e3 AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC SMC, 2 PIN not_compliant EAR99 8541.10.00.50 LITTELFUSE
TPSMC22CA-VR
Littelfuse Inc
$0.4280 Yes Active 35.5 V 1 µA 6.5 W 25.65 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 26.9 V 1.5 kW 22 V R-PDSO-C2 e3 AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC R-PDSO-J2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
TPSMC22CA
MERITEK Electronics Corporation
Check for Price Yes Active TRANS VOLTAGE SUPPRESSOR DIODE NOT SPECIFIED NOT SPECIFIED MERITEK ELECTRONICS CORP unknown
TPSMC22CA
Thinking Electronic Industrial Co Ltd
Check for Price Active TRANS VOLTAGE SUPPRESSOR DIODE THINKING ELECTRONIC INDUSTRIAL CO LTD unknown