Filter Your Search
1 - 10 of 4,424 results
|
BZT52C5V1
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 5 mA | 410 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 60 Ω | 5.88 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-G2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | ||||||||||
|
SML4742A-E3/61
Vishay Semiconductors
|
$0.3655 | Active | 21 mA | 1 W | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW IMPEDANCE | 9 Ω | 5 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | DO-214AC | |||||||
|
SML4749A-E3/61
Vishay Semiconductors
|
$0.2990 | Yes | Active | 10.5 mA | 1 W | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW IMPEDANCE | 25 Ω | 5 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | DO-214AC | ||||||
|
SML4746A-E3/61
Vishay Semiconductors
|
$0.2990 | Yes | Active | 14 mA | 1 W | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW IMPEDANCE | 20 Ω | 5 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | DO-214AC | ||||||
|
ZM4735A-GS08
Vishay Semiconductors
|
$0.1881 | Yes | Active | 41 mA | 1 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 Ω | 5 % | Not Qualified | O-LELF-R2 | e2 | AEC-Q101 | DO-213AB | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY SEMICONDUCTORS | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | DO-213AB | |||||
|
SML4752A-E3/61
Vishay Semiconductors
|
$0.2990 | Yes | Active | 7.5 mA | 1 W | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW IMPEDANCE | 45 Ω | 5 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | DO-214AC | ||||||
|
SML4743A-E3/61
Vishay Semiconductors
|
$0.2990 | Yes | Active | 19 mA | 1 W | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW IMPEDANCE | 10 Ω | 5 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | DO-214AC | ||||||
|
ZM4728A-GS08
Vishay Semiconductors
|
$0.1881 | Yes | Active | 76 mA | 1 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 5 % | Not Qualified | O-LELF-R2 | e2 | AEC-Q101 | DO-213AB | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY SEMICONDUCTORS | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | DO-213AB | |||||
|
ZM4743A-GS08
Vishay Semiconductors
|
$0.1881 | Yes | Active | 19 mA | 1 W | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 5 % | Not Qualified | O-LELF-R2 | e2 | AEC-Q101 | DO-213AB | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY SEMICONDUCTORS | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | DO-213AB | |||||
|
BZX55C5V1-TR
Vishay Semiconductors
|
$0.0810 | Yes | Active | 5 mA | 500 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 35 Ω | 5.88 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | DO-35 |