Parametric results for: ZMY91-GS18 under Voltage Regulator Diodes

Filter Your Search

21 - 30 of 4,393 results

|
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
ZM4744A-GS18
Vishay Semiconductors
$0.1915 Yes Active 17 mA 1 W 15 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 14 Ω 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 DO-213AB 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY SEMICONDUCTORS DO-213AB O-LELF-R2 2 unknown EAR99 8541.10.00.50 Vishay
ZM4746A-GS18
Vishay Semiconductors
$0.1919 Yes Active 14 mA 1 W 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 20 Ω 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 DO-213AB 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY SEMICONDUCTORS DO-213AB O-LELF-R2 2 unknown EAR99 8541.10.00.50 Vishay
ZM4742A-GS18
Vishay Semiconductors
$0.1915 Yes Active 21 mA 1 W 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 9 Ω 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 DO-213AB 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY SEMICONDUCTORS DO-213AB O-LELF-R2 2 unknown EAR99 8541.10.00.50 Vishay
SML4759A-E3/5A
Vishay Semiconductors
$0.2886 Yes Active 4 mA 1 W 62 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW IMPEDANCE 125 Ω 5 % Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS DO-214AC R-PDSO-C2 2 unknown EAR99 8541.10.00.50 Vishay
TZMC1V0-GS08
Vishay Semiconductors
$0.1418 Yes Obsolete 5 mA 500 mW 1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 6.7 % Not Qualified O-LELF-R2 e2 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM Tin/Silver (Sn97.5Ag2.5) WRAP AROUND END VISHAY SEMICONDUCTORS MELF O-LELF-R2 2 unknown EAR99 8541.10.00.50 Vishay
ZM4740A-GS18
Vishay Semiconductors
$0.1915 Yes Active 25 mA 1 W 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 7 Ω 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 DO-213AB 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM Tin/Silver (Sn97.5Ag2.5) WRAP AROUND END VISHAY SEMICONDUCTORS DO-213AB O-LELF-R2 2 unknown EAR99 8541.10.00.50 Vishay
ZMY15-GS18
Vishay Semiconductors
$0.1757 Yes Active 50 mA 1 W 15 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 9 Ω 6.76 % Not Qualified O-LELF-R2 e2 DO-213AB 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY SEMICONDUCTORS DO-213AB O-LELF-R2 2 unknown EAR99 8541.10.00.50 Vishay
BZX55B5V1-TR
Vishay Semiconductors
$0.0823 Yes Active 5 mA 500 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 60 Ω 1.96 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-35 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY SEMICONDUCTORS DO-35 O-PALF-W2 2 unknown EAR99 8541.10.00.50 Vishay
BZX55C20-TR
Vishay Semiconductors
$0.0810 Yes Active 5 mA 500 mW 20 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 55 Ω 6 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-35 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY SEMICONDUCTORS DO-35 O-PALF-W2 2 unknown EAR99 8541.10.00.50 Vishay
BZX55C13-TR
Vishay Semiconductors
$0.0810 Yes Active 5 mA 500 mW 13 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 26 Ω 6.42 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-35 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY SEMICONDUCTORS DO-35 O-PALF-W2 2 unknown EAR99 8541.10.00.50 Vishay