Filter Your Search
1 - 10 of 3,637 results
|
MM5Z4702T5G
onsemi
|
Check for Price | Yes | Active | 50 µA | 50 nA | 500 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 11.4 V | 5 % | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | 2020-08-10 | ||||||
|
MM5Z4682T5G
onsemi
|
Check for Price | Yes | Active | 50 µA | 1 µA | 500 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1 V | 5 % | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ON SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.50 | 2020-08-10 | onsemi | |||||
|
MM5Z4699T5G
onsemi
|
Check for Price | Yes | Active | 50 µA | 50 nA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 9.1 V | 5 % | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ON SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.50 | 2020-08-10 | ||||||
|
PVM302P12
Voltage Multipliers Inc
|
Check for Price | Yes | Active | SILICON | VOLTAGE MULTIPLIER DIODE | 12 STEP | YES | 12 | R-XDSO-N4 | 150 °C | -55 °C | 4 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | VOLTAGE MULTIPLIERS INC | compliant | EAR99 | R-XDSO-N4 | ||||||||||||||||||||
|
SZMM5Z4699T5G
onsemi
|
Check for Price | Yes | Active | 50 µA | 50 nA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 9.1 V | 5 % | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ON SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.50 | 2020-08-10 | |||||
|
MM5Z4694T5G
onsemi
|
Check for Price | Yes | Active | 50 µA | 1 µA | 500 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 6.2 V | 5 % | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ON SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.50 | 2020-08-10 | ||||||
|
SZMM5Z4694T5G
onsemi
|
Check for Price | Yes | Active | 50 µA | 1 µA | 500 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 6.2 V | 5 % | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ON SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.50 | 2020-08-10 | |||||
|
MM5Z4689T5G
onsemi
|
Check for Price | Yes | Active | 50 µA | 10 µA | 500 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 3 V | 5 % | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ON SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.50 | 2020-08-10 | ||||||
|
SZMM5Z4702T5G
onsemi
|
Check for Price | Yes | Active | 50 µA | 50 nA | 500 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 11.4 V | 5 % | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ON SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.50 | 2020-08-10 | |||||
|
MM5Z4685T5G
onsemi
|
Check for Price | Yes | Active | 50 µA | 7.5 µA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 V | 5 % | R-PDSO-F2 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ON SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.50 | 2020-08-10 |